Filter Your Search
1 - 10 of 331,096 results
|
MC34063ACD-TR
STMicroelectronics
|
$0.0305 | Yes | Active | 5 V | 1.25 V | 40 V | 3 V | 1.5 A | 4 mA | YES | BOOST | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||
|
NCP4304BDR2G
onsemi
|
$0.0374 | Yes | Active | SWITCHING CONTROLLER | e3 | 1 | 260 | 30 | MATTE TIN | ONSEMI | SOIC-8 Narrow Body | 8 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751-07 | |||||||||||||||||||||||||||||||||||||||||
|
NCP1255AD65R2G
onsemi
|
$0.0436 | Yes | Obsolete | YES | 65 kHz | SWITCHING CONTROLLER | CURRENT-MODE | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOIC-8 Narrow Body | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751-07 | |||||||||||||||||||||||||
|
MCP1624-I/MC
Microchip Technology Inc
|
$0.0525 | Yes | Active | 1.2 V | 3.3 V | 800 mV | 2 V | 5.5 V | 50 mA | YES | BOOST | 630 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM, ALSO ... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN | HVSON, SOLCC8,.11,20 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
AP4306AKTR-G1
Diodes Incorporated
|
$0.0886 | Yes | Active | 5 V | 18 V | 2.5 V | YES | SINGLE | ALSO OPERATES IN VOLTAGE MODE | SWITCHING CONTROLLER | CURRENT-MODE | 1 | INDUSTRIAL | R-PDSO-G6 | e3/e4 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | DIODES INC | SOT-23 | GREEN, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||
|
AP4306BKTR-G1
Diodes Incorporated
|
$0.0958 | Yes | Obsolete | 5 V | 18 V | 2.5 V | YES | SINGLE | ALSO OPERATES IN VOLTAGE MODE | SWITCHING CONTROLLER | CURRENT-MODE | 1 | INDUSTRIAL | R-PDSO-G6 | e3/e4 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | DIODES INC | SOT-23 | GREEN, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||
|
TLV62569PDDCR
Texas Instruments
|
$0.1017 | Yes | Yes | Active | 5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 2 A | 1 | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | Texas Instruments | 2017-07-22 | |||||||||||||||
|
AP3428AWT-7
Diodes Incorporated
|
$0.1018 | Yes | Active | 5 V | 2.5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 1 A | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G5 | e3 | 3 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.65 mm | 2.92 mm | 900 µm | DIODES INC | compliant | Diodes Incorporated | ||||||||||||||||||
|
UC3842BD1
STMicroelectronics
|
$0.1157 | Yes | Active | 15 V | 30 V | 11.5 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||
|
TLV61070ADBVR
Texas Instruments
|
$0.1234 | Yes | Yes | Active | 3.6 V | 5 V | 5.5 V | 500 mV | 2.2 V | 5.5 V | 2.5 A | 1 | YES | BOOST | 1 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G6 | e4 | 1 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | Texas Instruments |