Parametric results for: MIC4682BMTR under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 331,100 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP4304BDR2G
onsemi
$0.0492 Yes Active SWITCHING CONTROLLER e3 1 260 30 MATTE TIN 12809502 ONSEMI SOIC-8 Narrow Body 8 751-07 compliant EAR99 8542.39.00.01 ON Semiconductor NCP4304BDR2G, PWM Secon... more onsemi 2024-09-19 14:45:22 71.99 12.04 866.7595999999999 RoHS 2 (2015/863/EU) 2024-01-23 99 YES 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more
NCP1251BSN65T1G
onsemi
$0.0792 Yes Active 12 V 28 V 9.4 V YES SINGLE 71 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.5 mm 3 mm 1.1 mm 2996316 ONSEMI TSOP-6 6 318G-02 compliant EAR99 8542.39.00.01 PWM Controller, Current Mode, for Offline Power Supplies onsemi 2024-09-19 14:45:22 14.2 12.04 170.968 RoHS 2 (2015/863/EU) 2024-01-23 95 YES 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more TSOP-6 12.04 11.9 143.276 Automotive: -40C to +125C
AP4306AKTR-G1
Diodes Incorporated
$0.0877 Yes Active 5 V 18 V 2.5 V YES SINGLE ALSO OPERATES IN VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE 1 INDUSTRIAL R-PDSO-G6 e3/e4 Not Qualified 3 105 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm DIODES INC SOT-23 6 compliant EAR99 8542.39.00.01 Diodes Incorporated 2021-03-13 14:55:47 12.04 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more GREEN, SOT-23, 6 PIN 12.04 15.325 184.513 Industrial: -40C to +105C
AP4306BKTR-G1
Diodes Incorporated
$0.0938 Yes Obsolete 5 V 18 V 2.5 V YES SINGLE ALSO OPERATES IN VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE 1 INDUSTRIAL R-PDSO-G6 e3/e4 Not Qualified 3 105 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm DIODES INC SOT-23 6 compliant EAR99 8542.39.00.01 Diodes Incorporated 2021-03-13 14:55:40 12.04 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more GREEN, SOT-23, 6 PIN 12.04 15.325 184.513 Industrial: -40C to +105C [object Object]
TLV62569PDDCR
Texas Instruments
$0.1003 Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V 2 A 1 YES BUCK 1.5 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm TEXAS INSTRUMENTS INC compliant 2.5V-5.5V input, 2-A high efficiency ste... more Texas Instruments 2023-03-07 16:10:32 9.803004 12.04 118.02816815999999 RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more SOT-23, 6 PIN Automotive: -40C to +125C 2017-07-22
AP3428AWT-7
Diodes Incorporated
$0.1008 Yes Active 5 V 2.5 V 5.5 V 2.5 V 600 mV 5.5 V 1 A YES BUCK 1.5 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-PDSO-G5 e3 3 85 °C -40 °C 260 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.65 mm 2.92 mm 900 µm DIODES INC compliant Diodes Incorporated 2024-03-18 13:06:02 12.04 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
TLV62568DRLT
Texas Instruments
$0.1143 Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V 1 A 1 YES BUCK 1.5 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-F6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF FL6,.06,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) FLAT 500 µm DUAL 1.6 mm 1.6 mm 600 µm TEXAS INSTRUMENTS INC compliant 2.5V-5.5V input, 1A high efficiency step... more Texas Instruments 2023-03-07 16:10:32 8.088717 12.04 97.38815268 RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more VSOF, Automotive: -40C to +125C 2016-12-08
UC3842BD1
STMicroelectronics
$0.1156 Yes Active 15 V 30 V 11.5 V 1 A YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm 4194375 STMICROELECTRONICS SOIC 8 compliant EAR99 8542.39.00.01 Current Mode PWM STMicroelectronics 2023-03-07 16:10:32 80 12.04 963.1999999999999 RoHS 2 (2015/863/EU) 2024-01-23 100 YES 79-94-7, 1309-64-4, 7440-02-0 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more SO-8 12.04 66.775 803.971 Commercial: +0C to +70C
TLV61070ADBVR
Texas Instruments
$0.1234 Yes Yes Active 3.6 V 5 V 5.5 V 500 mV 2.2 V 5.5 V 2.5 A 1 YES BOOST 1 MHz ALSO HAS PFM CONTROL TECHNIQUE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G6 e4 1 125 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC compliant Switching Voltage Regulators Texas Instruments 2023-03-07 16:10:32 12.04 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more SOT-23, 5 PIN 12.04 17.5 210.7 Automotive: -40C to +125C
AP3783BK6TR-G1
Diodes Incorporated
$0.1254 Yes Yes Obsolete SWITCHING CONTROLLER e3 260 30 MATTE TIN DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated 2020-06-13 12:23:02 12.04 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.10 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more 2017-12-07