Parametric results for: LTC1044AI under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 331,100 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP4304BDR2G
onsemi
$0.0492 Yes Active SWITCHING CONTROLLER e3 1 260 30 MATTE TIN ONSEMI SOIC-8 Narrow Body 8 751-07 compliant EAR99 8542.39.00.01 onsemi
NCP1251BSN65T1G
onsemi
$0.0792 Yes Active 12 V 28 V 9.4 V YES SINGLE 71 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.5 mm 3 mm 1.1 mm ONSEMI TSOP-6 6 318G-02 compliant EAR99 8542.39.00.01 onsemi TSOP-6
AP4306AKTR-G1
Diodes Incorporated
$0.0877 Yes Active 5 V 18 V 2.5 V YES SINGLE ALSO OPERATES IN VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE 1 INDUSTRIAL R-PDSO-G6 e3/e4 Not Qualified 3 105 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm DIODES INC SOT-23 6 compliant EAR99 8542.39.00.01 Diodes Incorporated GREEN, SOT-23, 6 PIN
AP4306BKTR-G1
Diodes Incorporated
$0.0938 Yes Obsolete 5 V 18 V 2.5 V YES SINGLE ALSO OPERATES IN VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE 1 INDUSTRIAL R-PDSO-G6 e3/e4 Not Qualified 3 105 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm DIODES INC SOT-23 6 compliant EAR99 8542.39.00.01 Diodes Incorporated GREEN, SOT-23, 6 PIN
TLV62569PDDCR
Texas Instruments
$0.1003 Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V 2 A 1 YES BUCK 1.5 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm TEXAS INSTRUMENTS INC compliant Texas Instruments SOT-23, 6 PIN 2017-07-22
AP3428AWT-7
Diodes Incorporated
$0.1008 Yes Active 5 V 2.5 V 5.5 V 2.5 V 600 mV 5.5 V 1 A YES BUCK 1.5 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-PDSO-G5 e3 3 85 °C -40 °C 260 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.65 mm 2.92 mm 900 µm DIODES INC compliant Diodes Incorporated
TLV62568DRLT
Texas Instruments
$0.1143 Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V 1 A 1 YES BUCK 1.5 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-F6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF FL6,.06,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) FLAT 500 µm DUAL 1.6 mm 1.6 mm 600 µm TEXAS INSTRUMENTS INC compliant Texas Instruments VSOF, 2016-12-08
UC3842BD1
STMicroelectronics
$0.1156 Yes Active 15 V 30 V 11.5 V 1 A YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC 8 compliant EAR99 8542.39.00.01 STMicroelectronics SO-8
TLV61070ADBVR
Texas Instruments
$0.1234 Yes Yes Active 3.6 V 5 V 5.5 V 500 mV 2.2 V 5.5 V 2.5 A 1 YES BOOST 1 MHz ALSO HAS PFM CONTROL TECHNIQUE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G6 e4 1 125 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC compliant Texas Instruments SOT-23, 5 PIN
AP3783BK6TR-G1
Diodes Incorporated
$0.1254 Yes Yes Obsolete SWITCHING CONTROLLER e3 260 30 MATTE TIN DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated 2017-12-07