Parametric results for: OX6151A-LZ-0.5-10.000-12 under OCXO

Filter Your Search

1 - 10 of 173,427 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AOC1409VAUC-20.0000T5
Abracon Corporation
$1.0000 Yes Active 20 MHz 0.01 % 3.3 V CMOS 0.1 PPM/FIRST YEAR 13.5 pF NO 0.005 ppm 1 W 3.3V 289 mA 3.465 V 3.135 V 2.5 W 3 Minute 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.38 YES 14.9mm x 9.7mm x 7.0mm ABRACON LLC DILCC6,.38 unknown Clock ABRACON
OX-6011-EAE-1080-24M576
Microchip Technology Inc
$24.2787 Yes Active 24.576 MHz 0.01 % 3.3 V LVCMOS 0.5 PPM/YEAR 15 pF NO 0.01 ppm 500 mW 3.3V 3.465 V 3.135 V 1.5 W 3 Minute 85 °C -40 °C SURFACE MOUNT 4 PLASTIC LGA4,2X2,236/157 YES 9.6mm x 7.4mm 4.1mm MICROCHIP TECHNOLOGY INC SMD, 4 PIN compliant Clock Microchip
OX-5021-EAE-1080-24M576
Microchip Technology Inc
$24.2787 Yes Active 24.576 MHz 0.01 % 3.3 V LVCMOS 0.5 PPM/YEAR 15 pF NO 0.01 ppm 500 mW 3.3V 3.465 V 3.135 V 1.5 W 3 Minute 85 °C -40 °C SURFACE MOUNT 6 PLASTIC DILCC6,.37 YES 14.3mm x 9.4mm x 6.2mm MICROCHIP TECHNOLOGY INC SMD, 6 PIN compliant Clock Microchip
OX-6011-EAE-1080-20M000
Microchip Technology Inc
$24.2787 Yes Active LVCMOS MICROCHIP TECHNOLOGY INC unknown Clock Microchip
AOCJYR-24.576MHZ-M5834LF
Abracon Corporation
$39.7662 Yes Active 24.576 MHz 0.025 % 3.3 V LVCMOS BULK 1 PPM/FIRST YEAR 10 pF NO 0.01 ppm 400 mW 3.3V 3.465 V 3.135 V 1 W 85 °C -40 °C SURFACE MOUNT 4 YES 9.7mm x 7.5mm x 4.1mm ABRACON LLC compliant Clock ABRACON
OX-401-9016-20M000
Microchip Technology Inc
$50.1024 Yes Active MICROCHIP TECHNOLOGY INC SMD, 4 PIN compliant Clock Microchip
OX-4011-EAE-0580-24M576
Microchip Technology Inc
$50.1024 Yes Active 24.576 MHz 0.005 % 3.3 V HCMOS 0.1 PPM/YEAR 15 pF NO 0.01 ppm 1 W 3.3V 3.465 V 3.135 V 2.5 W 3 Minute 85 °C -40 °C SURFACE MOUNT 4 DILCC4/14,.5,600 YES 20.32mm x 12.7mm x 10.8mm MICROCHIP TECHNOLOGY INC SMD-14/4 compliant Clock Microchip
OX-221-9102-49M152
Microchip Technology Inc
$50.7153 Yes Active 49.152 MHz 0.005 % 3.3 V LVCMOS 0.1 PPM/YEAR 13.5 pF NO 0.003 ppm 1.32 W 3.3V 400 mA 3.47 V 3.14 V 3.96 W 5 Minute 85 °C -40 °C SURFACE MOUNT 7 METAL YES 25.4mm x 22.0mm x 12.1mm MICROCHIP TECHNOLOGY INC SMD, 7 PIN compliant Clock Microchip
OX-221-0105-20M000
Microchip Technology Inc
$56.8942 Yes Active 20 MHz 0.002 % 3.3 V LVCMOS 0.06 PPM/YEAR 13.5 pF NO 0.002 ppm 1.32 W 3.3V 3.47 V 3.14 V 3.96 W 5 Minute 85 °C -40 °C SURFACE MOUNT 7 METAL YES 25.4mm x 22.0mm x 12.1mm MICROCHIP TECHNOLOGY INC SMD, 7 PIN compliant Clock Microchip
OX-221-9133-24M576
Microchip Technology Inc
$56.8942 Yes Active 24.576 MHz 0.001 % 3.3 V LVCMOS 0.06 PPM/YEAR 13.5 pF NO 0.002 ppm 1.32 W 3.3V 3.47 V 3.14 V 3.96 W 5 Minute 85 °C -40 °C SURFACE MOUNT 7 METAL YES 25.4mm x 22.0mm x 12.1mm MICROCHIP TECHNOLOGY INC SMD, 7 PIN compliant Clock Microchip