Part Details for OX-5021-EAE-1080-24M576 by Microchip Technology Inc
Overview of OX-5021-EAE-1080-24M576 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OX-5021-EAE-1080-24M576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK0833
|
Newark | Ox-5021-Eae-1080-24M576 Rohs Compliant: Yes |Microchip OX-5021-EAE-1080-24M576 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4100 / $24.5700 | Buy Now |
DISTI #
OX-5021-EAE-1080-2
|
Avnet Americas | Oven Controlled Crystal Oscillator (OCXO) 24.576MHz ±10ppb HCMOS 6-Pin SMD T/R - Bulk (Alt: OX-5021-EAE-1080-2) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
579-021EAE108024M576
|
Mouser Electronics | OCXO Oscillators OCXO SMD, 14.3 x 9.4 x 6.1mm, 3.3V, HCMOS, -40 to +85C, +/-10ppb, 24.576MHz RoHS: Compliant | 0 |
|
$25.7600 / $54.6400 | Order Now |
DISTI #
OX-5021-EAE-1080-2
|
Avnet Americas | Oven Controlled Crystal Oscillator (OCXO) 24.576MHz ±10ppb HCMOS 6-Pin SMD T/R - Bulk (Alt: OX-5021-EAE-1080-2) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for OX-5021-EAE-1080-24M576
OX-5021-EAE-1080-24M576 CAD Models
OX-5021-EAE-1080-24M576 Part Data Attributes:
|
OX-5021-EAE-1080-24M576
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OX-5021-EAE-1080-24M576
Microchip Technology Inc
HCMOS Output Clock Oscillator, 24.576MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Aging | 0.5 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.01 ppm | |
Input Power | 0.5 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC6,.37 | |
Physical Dimension | 14.3mm x 9.4mm x 6.2mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 1.5 W | |
Warm-up Time-Max | 3 Minute |