Part Details for OX-6011-EAE-1080-24M576 by Microchip Technology Inc
Overview of OX-6011-EAE-1080-24M576 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for OX-6011-EAE-1080-24M576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK0836
|
Newark | Ox-6011-Eae-1080-24M576 Rohs Compliant: Yes |Microchip OX-6011-EAE-1080-24M576 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4100 / $24.5700 | Buy Now |
DISTI #
OX-6011-EAE-1080-2
|
Avnet Americas | Oven Controlled Crystal Oscillator (OCXO) 24.576MHz ±10ppb HCMOS 4-Pin SMD T/R - Bulk (Alt: OX-6011-EAE-1080-2) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
579-011EAE108024M576
|
Mouser Electronics | OCXO Oscillators OCXO SMD 9.6 x 7.4 x 4.1mm, 3.3V, HCMOS, -40 to +85C, +/-10ppb, 24.576MHz RoHS: Compliant | 0 |
|
$25.7600 / $25.7700 | Order Now |
DISTI #
OX-6011-EAE-1080-2
|
Avnet Americas | Oven Controlled Crystal Oscillator (OCXO) 24.576MHz ±10ppb HCMOS 4-Pin SMD T/R - Bulk (Alt: OX-6011-EAE-1080-2) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
NAC | OX-6011-EAE-1080-24M576 RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for OX-6011-EAE-1080-24M576
OX-6011-EAE-1080-24M576 CAD Models
OX-6011-EAE-1080-24M576 Part Data Attributes:
|
OX-6011-EAE-1080-24M576
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OX-6011-EAE-1080-24M576
Microchip Technology Inc
HCMOS Output Clock Oscillator, 24.576MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Aging | 0.5 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.01 ppm | |
Input Power | 0.5 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Package Body Material | PLASTIC | |
Package Equivalence Code | LGA4,2X2,236/157 | |
Physical Dimension | 9.6mm x 7.4mm 4.1mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 1.5 W | |
Warm-up Time-Max | 3 Minute |