-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCOCXO 20.0000MHZ CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2601
|
Newark | Crystal Oscillator Vcocxo 20.0000Mhz Cmos Rohs Compliant: Yes |Abracon AOC1409VAUC-20.0000T5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$55.9300 | Buy Now |
DISTI #
AOC1409VAUC-20.0000T5-ND
|
DigiKey | XTAL OSC VCOCXO 20.0000MHZ CMOS Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AOC1409VAUC-20.000
|
Avnet Americas | - Tape and Reel (Alt: AOC1409VAUC-20.000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$61.6400 / $70.5000 | Buy Now |
DISTI #
815-AOC1409VAUC-20T5
|
Mouser Electronics | OCXO Oscillators OCXO 14x9 6-SMD 20MHz +/-10ppb -40C - 85C CMOS 3.3V RoHS: Compliant | 0 |
|
$59.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$58.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.5700 / $174.8400 | Buy Now |
DISTI #
AOC1409VAUC-20.000
|
Avnet Americas | - Tape and Reel (Alt: AOC1409VAUC-20.000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$61.6400 / $70.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOC1409VAUC-20.0000T5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOC1409VAUC-20.0000T5
Abracon Corporation
XTAL OSC VCOCXO 20.0000MHZ CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.38 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 0.1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 1 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 13.5 pF | |
Oven Supply Voltage | 3.3V | |
Package Equivalence Code | DILCC6,.38 | |
Physical Dimension | 14.9mm x 9.7mm x 7.0mm | |
Supply Current-Max | 289 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 2.5 W | |
Warm-up Time-Max | 3 Minute |