Filter Your Search
1 - 1 of 1 results
|
OX6151A-LZ-0.5-10.000-12
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 10 MHz | 0.005 % | 1 kHz | 50 Ω | 12 V | CMOS | 0.08 PPM/FIRST YEAR | NO | 0.001 ppm | 1.3 W | 1.416 V | 12V | -145 dBc/Hz | 108.333 mA | 12.6 V | 11.4 V | 3 W | 5 Minute | 70 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,.6,295 | NO | 22.0mm x 22.0mm x 11.5mm | RALTRON ELECTRONICS CORP | compliant | Clock |