Parametric results for: WP115VEYW under Visible LEDs

Filter Your Search

51 - 60 of 9,936,377 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LL-S172SC-2S
Lucky Light Electronics Co Ltd
$0.0389 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
OSY50603C1E
OptoSupply Limited
$0.0390 Yes Contact Manufacturer YELLOW 20 mA 2.4 V 1 YES SURFACE MOUNT 32.5 mcd 120 deg SINGLE 0.015 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm OPTOSUPPLY LTD unknown OptoSupply
VLMY31J1K2-GS08
Vishay Intertechnologies
$0.0391 Yes Active YELLOW 30 mA 2.8 V 1 YES SURFACE MOUNT 7.85 mcd 590 nm 120 deg CLEAR NONDIFFUSED SUPPORTS INFRARED Yellow SINGLE SINGLE COLOR LED 6 V e3 100 °C -40 °C 2 TR ROUND Matte Tin (Sn) 2.8 mm 1.75 mm 2.4 mm VISHAY INTERTECHNOLOGY INC compliant Vishay GREEN, PLASTIC, SMD, LCC-2
LL-S150GC-2A
Lucky Light Electronics Co Ltd
$0.0394 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
TLUO2401
Vishay Intertechnologies
$0.0398 Yes Active RED 30 mA 3 V 1 NO RADIAL MOUNT 2.0 mcd 630 nm 40 deg TINTED DIFFUSED Amber SINGLE SINGLE COLOR LED T-3/4 e2 100 °C -40 °C 2 TR ROUND TIN SILVER 2.54 mm 2.9 mm 1.8 mm VISHAY INTERTECHNOLOGY INC unknown Vishay GREEN, MINIPLAST PACKAGE-2
15-21SYGC/S530-E1/3T
Everlight Electronics Co Ltd
$0.0400 Yes Active SUPER YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 15.0 mcd 575 nm 130 deg WATER CLEAR SINGLE 0.01 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.6 mm 1.1 mm 2 mm EVERLIGHT ELECTRONICS CO LTD compliant
FYLS-0603UWC
Foryard
$0.0401 Yes Contact Manufacturer WHITE 25 mA 3.6 V 1 YES SURFACE MOUNT 600.0 mcd 130 deg SINGLE SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.3 mm 800 µm 1.2 mm NINGBO FORYARD OPTOELECTRONICS CO LTD unknown
HSMG-A100-H01J1
Broadcom Limited
$0.0402 Yes Active EMERALD GREEN 30 mA 2.6 V 1 YES SURFACE MOUNT 8.0 mcd 558 nm 120 deg HIGH RELIABILITY, SUPPORTS INFRA RED Green SINGLE 0.0028 cd SINGLE COLOR LED 5 V e3 100 °C -55 °C 2 TAPE AND REEL 7" ROUND Tin (Sn) 3 mm 1.8 mm 2.2 mm BROADCOM INC compliant 8541.40.20.00 LCC-2
LTST-S270KRKT
Lite-On Semiconductor Corporation
$0.0402 Yes Yes Active RED 30 mA 2.4 V 1 YES SURFACE MOUNT 54.0 mcd 639 nm 130 deg WATER CLEAR IC COMPATIBLE, SIDE VIEW Red SINGLE 130 cd SINGLE COLOR LED 5 V e3 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR Tin (Sn) 2 mm 600 µm 1.2 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On GREEN, PLASTIC PACKAGE-2 EAR99
TLHO42M1N2
Vishay Intertechnologies
$0.0403 Yes Obsolete SOFT ORANGE 30 mA 2.6 V 1 NO RADIAL MOUNT 31.5 mcd 605 nm 44 deg CLEAR TINTED UNDIFFUSED Amber SINGLE SINGLE COLOR LED 6 V T-1 100 °C -40 °C 2 BULK ROUND 2.54 mm 4.5 mm 3 mm VISHAY INTERTECHNOLOGY INC not_compliant Vishay GREEN, PLASTIC PACKAGE-2