Part Details for OSY50603C1E by OptoSupply Limited
Overview of OSY50603C1E by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OSY50603C1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSY50603C1E
|
TME | LED, SMD, 0603, yellow, 15÷50mcd, 1.6x0.8x0.6mm, 120°, 1.6÷2.4V, 5mA Min Qty: 10 | 9540 |
|
$0.0244 / $0.0800 | Buy Now |
Part Details for OSY50603C1E
OSY50603C1E CAD Models
OSY50603C1E Part Data Attributes:
|
OSY50603C1E
OptoSupply Limited
Buy Now
Datasheet
|
Compare Parts:
OSY50603C1E
OptoSupply Limited
Single Color LED, Yellow, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOSUPPLY LTD | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 0.015 cd | |
Luminous Intensity-Nom | 32.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 120 deg |