Part Details for VLMY31J1K2-GS08 by Vishay Intertechnologies
Overview of VLMY31J1K2-GS08 by Vishay Intertechnologies
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLMY31J1K2-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M3107
|
Newark | Led, Yellow, 2.4Mm, 11.2Mcd, 594Nm, Led Color:Yellow, Led Mounting:Smd, Bulb Size:2.4Mm, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:594Nm, Luminous Intensity:11.2Mcd, Viewing Angle:60°, Lens Shape:Round Rohs Compliant: Yes |Vishay VLMY31J1K2-GS08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 367 |
|
$0.0300 | Buy Now |
DISTI #
98M4734
|
Newark | Smd-Led Yellow Plcc2 |Vishay VLMY31J1K2-GS08 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1390 | Buy Now |
DISTI #
VLMY31J1K2-GS08
|
Avnet Americas | LED Uni-Color Yellow 590nm 2-Pin PLCC T/R - Tape and Reel (Alt: VLMY31J1K2-GS08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
35M3107
|
Avnet Americas | LED Uni-Color Yellow 590nm 2-Pin PLCC T/R - Product that comes on tape, but is not reeled (Alt: 35M3107) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 367 Partner Stock |
|
$0.1180 / $0.2700 | Buy Now |
DISTI #
78-VLMY31J1K2
|
Mouser Electronics | Standard LEDs - SMD Yellow Clr Non-Diff RoHS: Compliant | 10522 |
|
$0.0870 / $0.2300 | Buy Now |
DISTI #
V72:2272_09168906
|
Arrow Electronics | LED Uni-Color Yellow 590nm 2-Pin PLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1703 Container: Cut Strips | Americas - 902 |
|
$0.0107 / $0.0368 | Buy Now |
|
Future Electronics | SMD-LED YELLOW PLCC2-e3 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0901 / $0.0991 | Buy Now |
DISTI #
25787551
|
Verical | LED Uni-Color Yellow 590nm 2-Pin PLCC T/R RoHS: Compliant Min Qty: 658 Package Multiple: 1 Date Code: 1703 | Americas - 902 |
|
$0.0107 | Buy Now |
|
Bristol Electronics | 959 |
|
RFQ | ||
DISTI #
VLMY31J1K2-GS08
|
TTI | Standard LEDs - SMD Yellow Clr Non-Diff RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0920 / $0.1000 | Buy Now |
Part Details for VLMY31J1K2-GS08
VLMY31J1K2-GS08 CAD Models
VLMY31J1K2-GS08 Part Data Attributes:
|
VLMY31J1K2-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMY31J1K2-GS08
Vishay Intertechnologies
Single Color LED, Yellow, Clear Nondiffused, 2.4mm, GREEN, PLASTIC, SMD, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, SMD, LCC-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SUPPORTS INFRARED | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 7.85 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for VLMY31J1K2-GS08
This table gives cross-reference parts and alternative options found for VLMY31J1K2-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLMY31J1K2-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLMY31J1K2-GS18 | Single Color LED, Yellow, Clear Nondiffused, 2.4mm, GREEN, PLASTIC, SMD, LCC-2 | Vishay Intertechnologies | VLMY31J1K2-GS08 vs VLMY31J1K2-GS18 |