Part Details for LL-S172SC-2S by Lucky Light Electronics Co Ltd
Overview of LL-S172SC-2S by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL-S172SC-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-S172SC-2S
|
TME | LED, SMD, 0805, red, 7÷13mcd, 2x1.25x0.8mm, 120°, 1.8÷2.5V, 20mA Min Qty: 10 | 3200 |
|
$0.0300 / $0.0800 | Buy Now |