Part Details for FYLS-0603UWC by Foryard
Overview of FYLS-0603UWC by Foryard
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FYLS-0603UWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FYLS-0603UWC
|
TME | LED, SMD, 0603, white cold, 600mcd, 7000K, 130°, 20mA, 2.8÷3.6V Min Qty: 10 | 870 |
|
$0.0331 / $0.0670 | Buy Now |
Part Details for FYLS-0603UWC
FYLS-0603UWC CAD Models
FYLS-0603UWC Part Data Attributes:
|
FYLS-0603UWC
Foryard
Buy Now
Datasheet
|
Compare Parts:
FYLS-0603UWC
Foryard
Single Color LED, White, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NINGBO FORYARD OPTOELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.6 V | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 130 deg |