Filter Your Search
51 - 60 of 9,936,377 results
|
LL-S172SC-2S
Lucky Light Electronics Co Ltd
|
$0.0389 Buy | Contact Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||
|
OSY50603C1E
OptoSupply Limited
|
$0.0390 Buy | Yes | Contact Manufacturer | YELLOW | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 32.5 mcd | 120 deg | SINGLE | 0.015 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 600 µm | 1.2 mm | OPTOSUPPLY LTD | unknown | OptoSupply | |||||||||||||
|
VLMY31J1K2-GS08
Vishay Intertechnologies
|
$0.0391 Buy | Yes | Active | YELLOW | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 7.85 mcd | 590 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Yellow | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | GREEN, PLASTIC, SMD, LCC-2 | |||||||
|
LL-S150GC-2A
Lucky Light Electronics Co Ltd
|
$0.0394 Buy | Contact Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||
|
TLUO2401
Vishay Intertechnologies
|
$0.0398 Buy | Yes | Active | RED | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 2.0 mcd | 630 nm | 40 deg | TINTED DIFFUSED | Amber | SINGLE | SINGLE COLOR LED | T-3/4 | e2 | 100 °C | -40 °C | 2 | TR | ROUND | TIN SILVER | 2.54 mm | 2.9 mm | 1.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | GREEN, MINIPLAST PACKAGE-2 | ||||||||
|
15-21SYGC/S530-E1/3T
Everlight Electronics Co Ltd
|
$0.0400 Buy | Yes | Active | SUPER YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 575 nm | 130 deg | WATER CLEAR | SINGLE | 0.01 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.6 mm | 1.1 mm | 2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | ||||||||||||
|
FYLS-0603UWC
Foryard
|
$0.0401 Buy | Yes | Contact Manufacturer | WHITE | 25 mA | 3.6 V | 1 | YES | SURFACE MOUNT | 600.0 mcd | 130 deg | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 800 µm | 1.2 mm | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | |||||||||||||||
|
HSMG-A100-H01J1
Broadcom Limited
|
$0.0402 Buy | Yes | Active | EMERALD GREEN | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 8.0 mcd | 558 nm | 120 deg | HIGH RELIABILITY, SUPPORTS INFRA RED | Green | SINGLE | 0.0028 cd | SINGLE COLOR LED | 5 V | e3 | 100 °C | -55 °C | 2 | TAPE AND REEL 7" | ROUND | Tin (Sn) | 3 mm | 1.8 mm | 2.2 mm | BROADCOM INC | compliant | 8541.40.20.00 | LCC-2 | |||||||
|
LTST-S270KRKT
Lite-On Semiconductor Corporation
|
$0.0402 Buy | Yes | Yes | Active | RED | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 54.0 mcd | 639 nm | 130 deg | WATER CLEAR | IC COMPATIBLE, SIDE VIEW | Red | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 2 mm | 600 µm | 1.2 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | GREEN, PLASTIC PACKAGE-2 | EAR99 | |||
|
TLHO42M1N2
Vishay Intertechnologies
|
$0.0403 Buy | Yes | Obsolete | SOFT ORANGE | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 31.5 mcd | 605 nm | 44 deg | CLEAR TINTED UNDIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 6 V | T-1 | 100 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.5 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | GREEN, PLASTIC PACKAGE-2 |