Parametric results for: 买个假的工商银行atm转账凭条【微aad10080... under Visible LEDs

Filter Your Search

51 - 60 of 9,936,378 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LL-S172GC-2A
Lucky Light Electronics Co Ltd
$0.0387 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
LL-S172SC-2S
Lucky Light Electronics Co Ltd
$0.0389 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
OSY50603C1E
OptoSupply Limited
$0.0390 Yes Contact Manufacturer YELLOW 20 mA 2.4 V 1 YES SURFACE MOUNT 32.5 mcd 120 deg SINGLE 0.015 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm OPTOSUPPLY LTD unknown
L-173YD
Kingbright
$0.0391 Yes Yes Active YELLOW 30 mA 2.5 V 1 NO RADIAL MOUNT 5.0 mcd 590 nm 100 deg DIFFUSED IC COMPATIBLE, HIGH RELIABILITY Yellow SINGLE 100 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 BULK RECTANGULAR 2.54 mm 8.6 mm 5 mm KINGBRIGHT CORP unknown 8541.40.20.00 Kingbright
KP-2012SYCK
Kingbright
$0.0392 Yes Yes Active SUPER BRIGHT YELLOW 30 mA 2.5 V 1 YES SURFACE MOUNT 120.0 mcd 590 nm 120 deg WATER CLEAR Yellow SINGLE 120 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 BULK RECTANGULAR 2.35 mm 1.1 mm 1.3 mm KINGBRIGHT CORP unknown 8541.40.20.00 Kingbright 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
LL-S150GC-2A
Lucky Light Electronics Co Ltd
$0.0394 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
JE2835AWT-00-0000-000A0BH650E
Cree, Inc.
$0.0395 Yes Transferred NEUTRAL WHITE 240 mA 3.3 V 1 YES SURFACE MOUNT 120 deg UL RECOGNIZED SINGLE SINGLE COLOR LED 5 V 105 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.125 mm 700 µm CREE INC compliant 8541.40.20.00 2017-12-05
FYLS-0603UWC
Foryard
$0.0401 Yes Contact Manufacturer WHITE 25 mA 3.6 V 1 YES SURFACE MOUNT 600.0 mcd 130 deg SINGLE SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.3 mm 800 µm 1.2 mm NINGBO FORYARD OPTOELECTRONICS CO LTD unknown
LTST-C150GKT
Lite-On Semiconductor Corporation
$0.0402 Yes Yes Obsolete GREEN 30 mA 2.6 V 1 YES SURFACE MOUNT 6.0 mcd 565 nm 130 deg WATER CLEAR IC COMPATIBLE Green SINGLE SINGLE COLOR LED 5 V e4 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR 3.5 mm 1.1 mm 2.06 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On EAR99
LTST-S270KRKT
Lite-On Semiconductor Corporation
$0.0402 Yes Yes Active RED 30 mA 2.4 V 1 YES SURFACE MOUNT 54.0 mcd 639 nm 130 deg WATER CLEAR IC COMPATIBLE, SIDE VIEW Red SINGLE 130 cd SINGLE COLOR LED 5 V e3 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR Tin (Sn) 2 mm 600 µm 1.2 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On GREEN, PLASTIC PACKAGE-2 EAR99