Part Details for JE2835AWT-00-0000-000A0BH650E by Cree, Inc.
Overview of JE2835AWT-00-0000-000A0BH650E by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for JE2835AWT-00-0000-000A0BH650E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6836
|
Newark | Led, Hb, Cool White, 5000K, 79Lm Rohs Compliant: Yes |Cree Led JE2835AWT-00-0000-000A0BH650E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 / $0.1020 | Buy Now |
DISTI #
2853276
|
element14 Asia-Pacific | LED, HB, COOL WHITE, 5000K, 79LM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0266 / $0.0406 | Buy Now |
DISTI #
2853276RL
|
element14 Asia-Pacific | LED, HB, COOL WHITE, 5000K, 79LM RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0266 / $0.0296 | Buy Now |
DISTI #
2853276
|
Farnell | LED, HB, COOL WHITE, 5000K, 79LM RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0252 / $0.1072 | Buy Now |
DISTI #
2853276RL
|
Farnell | RoHS: Compliant Min Qty: 500 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0252 / $0.0286 | Buy Now |
Part Details for JE2835AWT-00-0000-000A0BH650E
JE2835AWT-00-0000-000A0BH650E CAD Models
JE2835AWT-00-0000-000A0BH650E Part Data Attributes:
|
JE2835AWT-00-0000-000A0BH650E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JE2835AWT-00-0000-000A0BH650E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-12-05 | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 3.3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.125 mm | |
Viewing Angle | 120 deg |