Filter Your Search
11 - 20 of 60,265 results
|
TLP240A(TP1,F(O
Toshiba America Electronic Components
|
$0.6747 | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.1 V | 5 mA | UL APPROVED | SINGLE WITH BUILT-IN DIODE | DC | 2 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 1 | TR | 3.65 mm | 6.4 mm | TOSHIBA CORP | unknown | 8541.40.95.00 | Toshiba | ||||||||||
|
TLP222A(F)
Toshiba America Electronic Components
|
$0.6804 | Yes | Obsolete | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 500 mA | 2.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 2 Ω | TRANSISTOR OUTPUT SSR | 2 ms | 85 °C | -40 °C | 1 | TOSHIBA CORP | unknown | 8541.40.95.00 | Toshiba | 11-5B2, DIP-4 | |||||||||||||
|
CPC1008N
IXYS Integrated Circuits Division
|
$0.7313 | Yes | Yes | Transferred | 50 mA | 150 mA | 1.5 kV | 900 mV | 2 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 8 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | EAR99 | ||||||||
|
CPC1014N
IXYS Integrated Circuits Division
|
$0.7464 | Transferred | 50 mA | 400 mA | 1.5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 2 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||||||||||||
|
CPC1025N
IXYS Integrated Circuits Division
|
$0.7577 | Yes | Yes | Transferred | 50 mA | 120 mA | 1.5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 30 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||||||||||
|
CPC1002N
IXYS Integrated Circuits Division
|
$0.7605 | Yes | Yes | Transferred | 50 mA | 700 mA | 1.5 kV | 900 mV | 550 µA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 550 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||
|
C217S
Coto Technology USA
|
$0.7635 | Active | e3 | TIN | COTO TECHNOLOGY INC | unknown | 8536.41.00.60 | ||||||||||||||||||||||||||||
|
CPC1106N
IXYS Integrated Circuits Division
|
$0.7790 | Transferred | 50 mA | 75 mA | 1.5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 10 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | EAR99 | |||||||||||||||||||
|
CPC1972GS
IXYS Integrated Circuits Division
|
$0.7790 | Yes | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING | SINGLE | TRIGGER OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||||||||||
|
AQH0223AZ
Panasonic Electronic Components
|
$0.7827 | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TR | 3.4 mm | 9.78 mm | PANASONIC CORP | compliant | 8541.40.95.00 | Panasonic | DIP-8/7 |