Part Details for TLP240A(TP1,F(O by Toshiba America Electronic Components
Overview of TLP240A(TP1,F(O by Toshiba America Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP240A(TP1,F(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8786
|
Newark | Optocoupler Gate Driver, 1-Ch/5Kv/Tht Rohs Compliant: Yes |Toshiba TLP240A(TP1,F(O Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1803 |
|
$0.5710 | Buy Now |
DISTI #
68496992
|
Verical | Photocouplers Photorelay Min Qty: 1500 Package Multiple: 1500 Date Code: 2314 | Americas - 1500 |
|
$0.5821 / $0.7007 | Buy Now |
DISTI #
69916102
|
Verical | Photocouplers Photorelay Min Qty: 28 Package Multiple: 1 | Americas - 531 |
|
$0.8863 / $1.1375 | Buy Now |
DISTI #
TLP240A(TP1,F(O
|
Avnet Asia | Optocoupler DC-IN 1-CH DC-OUT 4-Pin DIP T/R (Alt: TLP240A(TP1,F(O) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 36 Weeks, 0 Days | 7500 |
|
$0.2745 / $0.2898 | Buy Now |
DISTI #
C1S751201155539
|
Chip1Stop | Photocouplers Photorelay RoHS: Compliant Container: Cut Tape | 531 |
|
$0.7090 / $1.2300 | Buy Now |
DISTI #
TLP240A(TP1,F(O
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 4-Pin DIP T/R (Alt: TLP240A(TP1,F(O) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3872440
|
element14 Asia-Pacific | OPTOCOUPLER GATE DRIVER, 1-CH/5KV/THT RoHS: Compliant Min Qty: 1 Container: Each | 1723 |
|
$0.8370 / $1.6815 | Buy Now |
DISTI #
3872440
|
Farnell | OPTOCOUPLER GATE DRIVER, 1-CH/5KV/THT RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 1723 |
|
$0.8947 / $1.6312 | Buy Now |
Part Details for TLP240A(TP1,F(O
TLP240A(TP1,F(O CAD Models
TLP240A(TP1,F(O Part Data Attributes:
|
TLP240A(TP1,F(O
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP240A(TP1,F(O
Toshiba America Electronic Components
TRANSISTOR OUTPUT SOLID STATE RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Control Current | 0.005 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 2 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.65 mm | |
Overall Length | 6.4 mm | |
Packing Method | TR | |
Surface Mount | YES |