Part Details for CPC1002N by IXYS Integrated Circuits Division
Overview of CPC1002N by IXYS Integrated Circuits Division
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1002N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLA221-ND
|
DigiKey | SSR RELAY SPST-NO 700MA 0-60V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
8153 In Stock |
|
$0.8068 / $1.4300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 180 |
|
$1.1250 / $3.0000 | Buy Now |
|
Chip1Cloud | 4-Pin SOP OptoMOS Relay | 10 |
|
RFQ | |
|
Ozdisan Elektronik | RELAY SOLID STATE 700mA 0-60V SPST-NO(1FormA) | 3445 |
|
$1.5480 / $1.7028 | Buy Now |
|
Win Source Electronics | SSR RELAY SPST-NO 700MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) | 99000 |
|
$0.8480 / $1.2720 | Buy Now |
Part Details for CPC1002N
CPC1002N CAD Models
CPC1002N Part Data Attributes:
|
CPC1002N
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
CPC1002N
IXYS Integrated Circuits Division
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX, ROHS COMPLIANT, PLASTIC, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.00055 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.7 A | |
On-state Resistance-Max | 0.55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.18 mm | |
Overall Length | 4.1 mm | |
Packing Method | TUBE | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CPC1002N
This table gives cross-reference parts and alternative options found for CPC1002N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC1002N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC1002N | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, PLASTIC, SOP-4 | IXYS Corporation | CPC1002N vs CPC1002N |