Part Details for CPC1008N by IXYS Integrated Circuits Division
Overview of CPC1008N by IXYS Integrated Circuits Division
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1008N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLA159-ND
|
DigiKey | SSR RELAY SPST-NO 150MA 0-100V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
3804 In Stock |
|
$0.9055 / $1.6100 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SO | 2779 |
|
$1.0350 / $2.7600 | Buy Now |
|
Chip1Cloud | 4 Pin SOP OptoMOS Relay | 33200 |
|
RFQ | |
DISTI #
1653755
|
element14 Asia-Pacific | SSR, OPTO MOSFET, 100V, 150mA RoHS: Compliant Min Qty: 1 Container: Each | 11303 |
|
$0.9926 / $1.5407 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 150mA 0-100V SPST-NO(1FormA) | 891 |
|
$1.7376 / $1.9114 | Buy Now |
Part Details for CPC1008N
CPC1008N CAD Models
CPC1008N Part Data Attributes:
|
CPC1008N
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
CPC1008N
IXYS Integrated Circuits Division
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX, ROHS COMPLIANT, MINIATURE, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.18 mm | |
Overall Length | 4.1 mm | |
Packing Method | TUBE | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CPC1008N
This table gives cross-reference parts and alternative options found for CPC1008N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC1008N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC1008NTR | Transistor Output SSR, 1-Channel, 1500V Isolation, MINIATURE, SOP-4 | IXYS Corporation | CPC1008N vs CPC1008NTR |
CPC1008N | Transistor Output SSR, 1-Channel, 1500V Isolation, MINIATURE, SOP-4 | IXYS Corporation | CPC1008N vs CPC1008N |