-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, 11-5B2, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R2548
|
Newark | Photorel Ir Emit Diode+Photmosfet 4Pindip, Product Range:-, Input Current:7.5Ma, Isolation Voltage:2.5Kv, No. Of Channels:1Channels, No. Of Channels:1 Channel, No. Of Pins:4Pins, Optocoupler Case Style:Dip, Output Voltage:60V Rohs Compliant: Yes |Toshiba TLP222A(F) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TLP222AF
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.5A 60V 4-Pin PDIP - Rail/Tube (Alt: TLP222AF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TLP222AF
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.5A 60V 4-Pin PDIP - Rail/Tube (Alt: TLP222AF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
1761595
|
element14 Asia-Pacific | PHOTOREL IR EMIT DIOD+PHOTMOSFET 4PINDIP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7926 / $1.0444 | Buy Now |
DISTI #
1761595
|
Farnell | PHOTOREL IR EMIT DIOD+PHOTMOSFET 4PINDIP RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$1.6689 / $2.4092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP222A(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP222A(F)
Toshiba America Electronic Components
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, 11-5B2, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 11-5B2, DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
On-state Resistance-Max | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Response Time-Max | 0.002 s | |
Surface Mount | NO |