Parametric results for: TLP176G under Solid State Relays

Filter Your Search

11 - 20 of 60,265 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLP240A(TP1,F(O
Toshiba America Electronic Components
$0.6747 Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.1 V 5 mA UL APPROVED SINGLE WITH BUILT-IN DIODE DC 2 Ω TRANSISTOR OUTPUT SSR MOSFET 65 °C -20 °C 1 TR 3.65 mm 6.4 mm TOSHIBA CORP unknown 8541.40.95.00 Toshiba
TLP222A(F)
Toshiba America Electronic Components
$0.6804 Yes Obsolete 25 mA 1.3 V NO THROUGH HOLE MOUNT 500 mA 2.5 kV UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 2 Ω TRANSISTOR OUTPUT SSR 2 ms 85 °C -40 °C 1 TOSHIBA CORP unknown 8541.40.95.00 Toshiba 11-5B2, DIP-4
CPC1008N
IXYS Integrated Circuits Division
$0.7313 Yes Yes Transferred 50 mA 150 mA 1.5 kV 900 mV 2 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 8 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) 2.18 mm 4.1 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00 EAR99
CPC1014N
IXYS Integrated Circuits Division
$0.7464 Transferred 50 mA 400 mA 1.5 kV CMOS COMPATIBLE, UL RECOGNIZED SINGLE 2 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TUBE IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
CPC1025N
IXYS Integrated Circuits Division
$0.7577 Yes Yes Transferred 50 mA 120 mA 1.5 kV CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE 30 Ω TRANSISTOR OUTPUT SSR e3 85 °C -40 °C 1 Matte Tin (Sn) IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
CPC1002N
IXYS Integrated Circuits Division
$0.7605 Yes Yes Transferred 50 mA 700 mA 1.5 kV 900 mV 550 µA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 550 mΩ TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) 2.18 mm 4.1 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
C217S
Coto Technology USA
$0.7635 Active e3 TIN COTO TECHNOLOGY INC unknown 8536.41.00.60
CPC1106N
IXYS Integrated Circuits Division
$0.7790 Transferred 50 mA 75 mA 1.5 kV CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE 10 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00 EAR99
CPC1972GS
IXYS Integrated Circuits Division
$0.7790 Yes Yes Transferred 50 mA 250 mA 3.75 kV CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING SINGLE TRIGGER OUTPUT SSR e3 85 °C -40 °C 1 Matte Tin (Sn) IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
AQH0223AZ
Panasonic Electronic Components
$0.7827 Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TR 3.4 mm 9.78 mm PANASONIC CORP compliant 8541.40.95.00 Panasonic DIP-8/7