Filter Your Search
1 - 10 of 149,107 results
|
ASMT-BG20-AS000
Broadcom Limited
|
$0.0576 | Yes | Active | 30 mA | 2 V | 565 nm | 15 deg | TRANSPARENT | Green | NO | 5 V | e4 | 85 °C | -40 °C | Gold (Au) - with Nickel (Ni) barrier | 2.4 mm | BROADCOM INC | compliant | 8541.40.80.00 | Avago Technologies | |||||||||||||||||||
|
PD12-21B/TR8
Everlight Electronics Co Ltd
|
$0.0601 | Active | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | Everlight | EAR99 | ||||||||||||||||||||||||||||||||
|
ASMT-BR20-AS000
Broadcom Limited
|
$0.0625 | Yes | Active | 30 mA | 2 V | 635 nm | 15 deg | TRANSPARENT | Red | NO | 5 V | 85 °C | -40 °C | 2.4 mm | BROADCOM INC | compliant | 8541.40.80.00 | Avago Technologies | |||||||||||||||||||||
|
VO615A-1X019T
Vishay Intertechnologies
|
$0.0640 | Yes | Yes | Active | 60 mA | 1.6 V | YES | 50 mA | 5 kV | 13 % | 150 mW | e3 | 110 °C | -40 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | Vishay | EAR99 | SURFACE MOUNT | |||||||||||||||||
|
LL-R5050W-W6-3A
Lucky Light Electronics Co Ltd
|
$0.0673 | Contact Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||||||
|
PD12-21B/L458/TR8
Everlight Electronics Co Ltd
|
$0.0820 | Active | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | EAR99 | |||||||||||||||||||||||||||||||||
|
VO615A-7X017T
Vishay Intertechnologies
|
$0.1180 | Yes | Yes | Active | 60 mA | 1.6 V | YES | 50 mA | 5 kV | 80 % | 150 mW | e3 | 110 °C | -40 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | Vishay | EAR99 | SURFACE MOUNT | |||||||||||||||||
|
3RD-F
Bivar Inc
|
$0.1215 | Yes | Active | 40 mA | 2 V | 655 nm | 45 deg | DIFFUSED | Red | NO | 5.3 mm | BIVAR INC | unknown | 8541.40.80.00 | |||||||||||||||||||||||||
|
LTR-743DBM1-TA
Lite-On Semiconductor Corporation
|
$0.1316 | Active | 1 | 880 nm | SINGLE | 30 nA | YES | 30 V | 85 °C | -40 °C | TR | ROUND | 4.1 mm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Lite-On | PLASTIC PACKAGE-2 | |||||||||||||||||||||
|
3SRC-F
Bivar Inc
|
$0.1331 | Yes | Active | 20 mA | 2.6 V | 660 nm | 30 deg | WATER CLEAR | Red | NO | 5.3 mm | BIVAR INC | unknown | 8541.40.80.00 |