-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4534
|
Newark | Led, Green, 2.2Mm, 569 Nm, 2 V, 20 Ma, 650 Mcd Rohs Compliant: Yes |Broadcom ASMT-BG20-AS000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 60 |
|
$0.0350 | Buy Now |
DISTI #
86AK7251
|
Newark | Led, Green, 650Mcd, 569Nm, 15Deg Rohs Compliant: Yes |Broadcom ASMT-BG20-AS000 Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1500 / $0.1760 | Buy Now |
DISTI #
516-2673-1-ND
|
DigiKey | LED GREEN CLEAR SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44944 In Stock |
|
$0.1424 / $0.5300 | Buy Now |
DISTI #
ASMT-BG20-AS000
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin SMD T/R - Tape and Reel (Alt: ASMT-BG20-AS000) RoHS: Compliant Min Qty: 28500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1238 / $0.1456 | Buy Now |
DISTI #
630-ASMT-BG20-AS000
|
Mouser Electronics | Standard LEDs - SMD Green RoHS: Compliant | 61316 |
|
$0.1410 / $0.4600 | Buy Now |
|
Bristol Electronics | 117 |
|
RFQ | ||
DISTI #
ASMT-BG20-AS000
|
TME | LED, SMD, green, 650mcd, 3.2x2.4x2.4mm, 15°, 2÷2.4V, 20mA, λd: 569nm Min Qty: 2 | 0 |
|
$0.2280 / $0.5660 | RFQ |
|
Ameya Holding Limited | Min Qty: 250 | 13000 |
|
$0.3059 / $0.3299 | Buy Now |
|
Velocity Electronics | Our Stock | 27000 |
|
RFQ | |
DISTI #
ASMT-BG20-AS000
|
EBV Elektronik | LED Uni-Color Green 565nm 2-Pin SMD T/R (Alt: ASMT-BG20-AS000) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | EBV - 399000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMT-BG20-AS000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-BG20-AS000
Broadcom Limited
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2 V | |
Infrared Range | NO | |
JESD-609 Code | e4 | |
Lens Type | TRANSPARENT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 2.4 mm | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Viewing Angle | 15 deg |