-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VO615A-7X017T
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SMD Embossed Carrier T/R - Tape and Reel (Alt: VO615A-7X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
78-VO615A-7X017T
|
Mouser Electronics | Transistor Output Optocouplers CPLR RoHS: Compliant | 1934 |
|
$0.1080 / $0.5600 | Buy Now |
|
Future Electronics | VO615A Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 6000Reel |
|
$0.0975 / $0.1140 | Buy Now |
DISTI #
VO615A-7X017T
|
TTI | Transistor Output Optocouplers CPLR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1490 | Buy Now |
DISTI #
VO615A-7X017T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 1.5kV, Uce: 70V Min Qty: 2 | 1000 |
|
$0.1080 / $0.3790 | Buy Now |
DISTI #
VO615A-7X017T
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SMD Embossed Carrier T/R (Alt: VO615A-7X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VO615A-7X017T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO615A-7X017T
Vishay Intertechnologies
Optoelectronic Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Current Transfer Ratio-Min | 80% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |