-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3690
|
Newark | Optocoupler, Transistor, 5Kv, Smd Dip-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:40%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Vishay VO615A-1X019T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$0.0540 | Buy Now |
DISTI #
VO615A-1X019T
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SMD T/R - Tape and Reel (Alt: VO615A-1X019T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
48W3690
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SMD T/R - Bulk (Alt: 48W3690) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 33 Partner Stock |
|
$0.1980 / $0.5060 | Buy Now |
DISTI #
78-VO615A-1X019T
|
Mouser Electronics | Transistor Output Optocouplers H.Temp Phototrnstr 40-80 % CTR, VDE RoHS: Compliant | 3631 |
|
$0.1150 / $0.5200 | Buy Now |
|
Future Electronics | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0975 / $0.1140 | Buy Now |
DISTI #
VO615A-1X019T
|
TTI | Transistor Output Optocouplers H.Temp Phototrnstr 40-80 % CTR, VDE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1280 / $0.1440 | Buy Now |
DISTI #
VO615A-1X019T
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SMD T/R (Alt: VO615A-1X019T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VO615A-1X019T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO615A-1X019T
Vishay Intertechnologies
Optoelectronic Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Current Transfer Ratio-Min | 13% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for VO615A-1X019T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VO615A-1X019T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VO615A-1X019T | Transistor Output Optocoupler | Vishay Semiconductors | VO615A-1X019T vs VO615A-1X019T |