Part Details for 3SRC-F by Bivar Inc
Overview of 3SRC-F by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3SRC-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8368
|
Newark | Led, Through Hole, 3Mm, Super Red, 645Nm, 60Mcd, Water Clear Lens, 20 Deg Viewing Angle, Flanged/Bag |Bivar 3SRC-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0640 / $0.1050 | Buy Now |
DISTI #
3SRC-F-ND
|
DigiKey | LED RED CLEAR T-1 T/H Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1893 | Buy Now |
DISTI #
749-3SRC-F
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 3mm Super Red 660 nm RoHS: Compliant | 270 |
|
$0.0970 / $0.3700 | Buy Now |
DISTI #
70529158
|
RS | LED Thru-Hole 3mm Super Red 645nm 60mcd Water Clr Lens 20Deg View Angle Flanged | Bivar Inc. 3SRC-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0920 / $0.0970 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.0720 | Buy Now |
|
Bisco Industries | 41 |
|
Buy Now |
Part Details for 3SRC-F
3SRC-F CAD Models
3SRC-F Part Data Attributes
|
3SRC-F
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
3SRC-F
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
Lens Type | WATER CLEAR | |
Overall Height | 5.3 mm | |
Peak Wavelength | 660 nm | |
Viewing Angle | 30 deg |