Parametric results for: rtc+module+with+cpu+super... under Timers or RTCs

Filter Your Search

1 - 10 of 12,870 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS1375T+T&R
Maxim Integrated Products
$0.3014 Yes Yes Transferred 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 5.5 V 1.7 V INDUSTRIAL SECONDS YES R-PDSO-N6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SON SOLCC6,.11,37 RECTANGULAR SMALL OUTLINE MATTE TIN NO LEAD 950 µm DUAL MAXIM INTEGRATED PRODUCTS INC QFN 3 X 3 MM, 0.80 MM HEIGHT, THIN, QFN-6 6 compliant EAR99 8473.30.11.80
NLV14541BDTR2G
onsemi
$0.4245 Yes Active 32 kHz 1 YES 5 V TIMER, PROGRAMMABLE CMOS SERIAL 18 V 3 V MILITARY R-PDSO-G14 e4 1 125 °C -55 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 compliant EAR99 8542.39.00.01 948G onsemi
M41T80M6F
STMicroelectronics
$0.4429 Yes Active 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C), SERIAL, 2-WIRE Y 5.5 V 2 V INDUSTRIAL 1/100 SECOND YES R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC 0.150 INCH, LEAD FREE, PLASTIC, SO1C-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics
MC14541BDR2G
onsemi
$0.4524 Yes Active 32 kHz 1 YES 5 V TIMER, PROGRAMMABLE CMOS SERIAL 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 compliant EAR99 8542.39.00.01 751A-03 onsemi
HEF4541BT-Q100Y
Nexperia
$0.4912 Yes Obsolete 32 kHz 1 5 V TIMER, PROGRAMMABLE PARALLEL, DIRECT ADDRESS 15 V 3 V e4 3 260 AEC-Q100 30 NICKEL PALLADIUM GOLD NEXPERIA SOIC 14 compliant SOT108-1 Nexperia
PCF85063TP/1Z
NXP Semiconductors
$0.5066 Yes Active 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) N 5.5 V 900 mV INDUSTRIAL SECONDS YES R-PDSO-N8 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 800 µm 2 mm 3 mm NXP SEMICONDUCTORS SON 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, SOT1069-2, HWSON-8 8 compliant SOT1069-2 NXP
PCF85063ATL/1,118
NXP Semiconductors
$0.5229 Yes Active 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 5.5 V 900 mV INDUSTRIAL SECONDS YES S-PDSO-N10 Not Qualified e4 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 500 µm 2.6 mm 2.6 mm NXP SEMICONDUCTORS DFN 2.60 X 2.60 MM, 0.50 MM HEIGHT, PLASTIC, SOT1197-1, DFN-10 10 compliant EAR99 8542.39.00.01 SOT1197-1 NXP
BQ32002DR
Texas Instruments
$0.5396 Yes Yes Active I2C 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) 200 µA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
MC14541BDTR2G
onsemi
$0.5566 Yes Active 32 kHz 1 YES 5 V TIMER, PROGRAMMABLE CMOS SERIAL 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 compliant EAR99 8542.39.00.01 948G onsemi
STWD100NYWY3F
STMicroelectronics
$0.5699 Yes Active YES 1 26 µA 5.5 V 2.7 V 5 V R-PDSO-G5 1 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) - immersion GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm STMICROELECTRONICS SOT-23 SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 STMicroelectronics NO WATCHDOG TIMER 1