Filter Your Search
11 - 20 of 5,477 results
|
USB2229-NU-02
Microchip Technology Inc
|
$3.4796 | Yes | Obsolete | UART; USB | 8 | 17 | 0.5 MBps | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 70 mA | 1.98 V | 1.62 V | COMMERCIAL | S-PQFP-G128 | e3 | 70 °C | TS 16949 | 128 | PLASTIC/EPOXY | TFQFP | TQFP128,.63SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-128 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||
|
FDC37C78-HT
Microchip Technology Inc
|
$6.0998 | Yes | Obsolete | YES | CMOS | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||||
|
FDC37C669-MT
Microchip Technology Inc
|
$8.2272 | Yes | Yes | Not Recommended | PC-AT; PC-XT; PS/2; ISA | 8 | 0.25 MBps | YES | 5 V | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE | CMOS | IDE | 35 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, TQFP-100 | compliant | Microchip | |||||||||||||||
|
FDC37C669-MS
Microchip Technology Inc
|
$8.9542 | Yes | Not Recommended | PC-AT; PC-XT; PS/2; ISA | 8 | 0.25 MBps | YES | 5 V | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE | CMOS | IDE | 35 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 3.15 mm | 14 mm | 20 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, QFP-100 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
TS2GSDC
Transcend Information Inc
|
$9.4321 | Contact Manufacturer | 4 | YES | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 3.6 V | 2.7 V | OTHER | X-XUUC-N9 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | TRANSCEND INFORMATION INC | DIE, | unknown | 8542.31.00.01 | DIE | 9 | |||||||||||||||||||||||||
|
CY7C68023-56LTXC
Cypress Semiconductor
|
$11.2154 | Yes | Yes | Transferred | USB | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN-56 | compliant | 3A991.A.3 | 8542.31.00.01 | QFN | 56 | ||||||||||||||
|
CY7C68033-56LTXC
Cypress Semiconductor
|
$13.8846 | Yes | Transferred | USB | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN-56 | compliant | 3A991.A.3 | 8542.31.00.01 | QFN | 56 | ||||||||||||||
|
CY7C68034-56LTXI
Cypress Semiconductor
|
$14.4770 | Yes | Transferred | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | INDUSTRIAL | S-PQCC-N56 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 56 | PLASTIC/EPOXY | QCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||||||||||||||||||||
|
SDIN8DE2-16G-XI
SanDisk Corporation
|
$14.7844 | Obsolete | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 120 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N | 85 °C | -40 °C | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SANDISK CORP | DIE, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
SFSD0512L1BM1TO-I-ME-221-STD
Swissbit
|
$16.4934 | Obsolete | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 104 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N | 85 °C | -40 °C | AEC-Q100 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SWISSBIT AG | CARD | compliant | 8542.31.00.01 | Swissbit |