Part Details for TS2GSDC by Transcend Information Inc
Overview of TS2GSDC by Transcend Information Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for TS2GSDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2087
|
Newark | Flash Memory Card, Sd, 2 Gb Rohs Compliant: Yes |Transcend TS2GSDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 829 |
|
$7.3800 / $11.2400 | Buy Now |
|
NAC | 2GB TS2GSDC SD CARD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3 |
|
$8.7600 | Buy Now |
DISTI #
DISCAR2919
|
Rutronik | SD-CARD 2GB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 5841 Stock HK - 0 Stock US - 167 Stock SG - 0 |
|
$7.1500 / $8.4000 | Buy Now |
|
Neutron USA | Transcend 2GB Secure Digital Card, SD Flash Memory Card | 3 |
|
$49.7000 | Buy Now |
Part Details for TS2GSDC
TS2GSDC CAD Models
TS2GSDC Part Data Attributes:
|
TS2GSDC
Transcend Information Inc
Buy Now
Datasheet
|
Compare Parts:
TS2GSDC
Transcend Information Inc
Flash Memory Drive, CMOS, 9 PIN CARD
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSCEND INFORMATION INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 4 | |
JESD-30 Code | X-XUUC-N9 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |