Filter Your Search
31 - 40 of 5,477 results
|
AP-ISD04GCS4A-2CM
Apacer Technology Inc
|
$22.0300 | Yes | Contact Manufacturer | ATA; IDE; SCSI | 4 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 19 MBps | 3.6 V | 2.7 V | COMMERCIAL | R-XUUC-N9 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 2.25 mm | 24 mm | 32 mm | APACER TECHNOLOGY INC | DIE, | unknown | 8542.31.00.01 | |||||||||
|
AF512CFI-OEM
ATP Electronics Inc
|
$22.1697 | Contact Manufacturer | ATA | YES | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 61 MBps | INDUSTRIAL | R-XUUC-N | 85 °C | -40 °C | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ATP ELECTRONICS INC | DIE, | unknown | 8542.31.00.01 | ATP Electronics, Inc. | ||||||||||||||||||
|
AP-MSD01GISI-T
Apacer Technology Inc
|
$23.4838 | Yes | Contact Manufacturer | 4 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 19 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | 1.1 mm | UPPER | 1.1 mm | 11 mm | 15 mm | APACER TECHNOLOGY INC | DIE, | unknown | 8542.31.00.01 | ||||||||
|
AP-ISD08GCS4A-2CM
Apacer Technology Inc
|
$23.5400 | Yes | Contact Manufacturer | ATA; IDE; SCSI | 4 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 19 MBps | 3.6 V | 2.7 V | COMMERCIAL | R-XUUC-N9 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 2.25 mm | 24 mm | 32 mm | APACER TECHNOLOGY INC | DIE, | unknown | 8542.31.00.01 | |||||||||
|
MTEDCBE002SAJ-1M2
Micron Technology Inc
|
$23.9369 | Yes | Obsolete | USB | YES | 5 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 30 MBps | 5.25 V | 4.75 V | COMMERCIAL | R-XXMA-N10 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | UNSPECIFIED | 5.9 mm | 26.6 mm | 36.9 mm | MICRON TECHNOLOGY INC | MODULE-10 | compliant | 8542.31.00.01 | |||||||||||
|
MTEDCBR002SAJ-1M2
Micron Technology Inc
|
$23.9369 | Yes | Obsolete | USB | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 30 MBps | 3.5 V | 2.85 V | COMMERCIAL | R-XXMA-N10 | e3 | 70 °C | 260 | 30 | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Matte Tin (Sn) | NO LEAD | UNSPECIFIED | 5.9 mm | 26.6 mm | 36.9 mm | MICRON TECHNOLOGY INC | MODULE-10 | compliant | 8542.31.00.01 | Micron | ||||||||
|
MTEDCAR002SAJ-1M2
Micron Technology Inc
|
$23.9369 | Yes | Obsolete | USB | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 30 MBps | 3.5 V | 2.85 V | COMMERCIAL | R-XXMA-N10 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | UNSPECIFIED | 9.7 mm | 26.6 mm | 36.9 mm | MICRON TECHNOLOGY INC | MODULE-10 | compliant | 8542.31.00.01 | |||||||||||
|
MTEDCAE002SAJ-1M2
Micron Technology Inc
|
$23.9369 | Yes | Obsolete | USB | YES | 5 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 30 MBps | 5.25 V | 4.75 V | COMMERCIAL | R-XXMA-N10 | e3 | 70 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | NO LEAD | UNSPECIFIED | 9.7 mm | 26.6 mm | 36.9 mm | MICRON TECHNOLOGY INC | MODULE-10 | compliant | 8542.31.00.01 | Micron | ||||||||||
|
VTDCFAPI512M-4A8
Virtium
|
$24.0075 | Yes | Contact Manufacturer | ATA-3; PCMCIA | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | DATA RETENTION-10 YEARS AT NEW; 1 YEAR AT RATED ENDURANCE; ALSO OPERATES AT 5 V | IDE | 17.7 MBps | 3.6 V | 3 V | INDUSTRIAL | R-XUUC-N50 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | 1.27 mm | UPPER | 4.08 mm | 36.4 mm | 42.8 mm | VIRTIUM TECHNOLOGY INC | DIE, | unknown | 8542.31.00.01 | |||||
|
SFCF0128H1BK1TO-C-MS-553-SMA
Swissbit
|
$24.3000 | Obsolete | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | COMMERCIAL | R-XUUC-N50 | 70 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 |