Parametric results for: Secondary Storage Controllers

Filter Your Search

41 - 50 of 5,477 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SE0GTFHHL-C1000-D
Delkin Devices
$25.4722 Yes Obsolete 4 YES SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 25 MBps 3.6 V 2.7 V INDUSTRIAL R-XUUC-N9 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 2.25 mm 24 mm 32 mm DELKIN DEVICES INC ROHS COMPLIANT, CARD-9 unknown 8542.31.00.01 DELKIN DEVICES
AP-ISD04GIS4B-2CM
Apacer Technology Inc
$25.7200 Yes Contact Manufacturer ATA; IDE; SCSI 4 YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 19 MBps 3.6 V 2.7 V INDUSTRIAL R-XUUC-N9 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 2.25 mm 24 mm 32 mm APACER TECHNOLOGY INC DIE, unknown 8542.31.00.01
APHA004GR23CG-CM
Apacer Technology Inc
$26.3246 Yes Contact Manufacturer USB YES 5 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 32 MBps 5.5 V 4.5 V COMMERCIAL R-XUUC-N 70 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 8.6 mm 18 mm 55.29 mm APACER TECHNOLOGY INC DIE, unknown 8542.31.00.01
SFSD1024L1BM1TO-E-DF-221-STD
Swissbit
$26.4300 Yes Obsolete YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 104 MBps 3.6 V 2.7 V OTHER R-XUUC-N 85 °C -25 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER SWISSBIT AG DIE, compliant 8542.31.00.01
MTEDCBR002SAJ-1M2IT
Micron Technology Inc
$26.7529 Yes Obsolete USB YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 30 MBps 3.5 V 2.85 V INDUSTRIAL R-XXMA-N10 e3 85 °C -40 °C 260 30 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY Matte Tin (Sn) NO LEAD UNSPECIFIED 5.9 mm 26.6 mm 36.9 mm MICRON TECHNOLOGY INC MODULE-10 compliant 8542.31.00.01 Micron
MTEDCBE002SAJ-1M2IT
Micron Technology Inc
$26.7529 Yes Obsolete USB YES 5 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 30 MBps 5.25 V 4.75 V INDUSTRIAL R-XXMA-N10 85 °C -40 °C 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO LEAD UNSPECIFIED 5.9 mm 26.6 mm 36.9 mm MICRON TECHNOLOGY INC MODULE-10 compliant 8542.31.00.01
MTEDCAE002SAJ-1M2IT
Micron Technology Inc
$26.7529 Yes Obsolete USB 2 YES 5 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 30 MBps 5.25 V 4.75 V INDUSTRIAL R-XXMA-N10 e3 85 °C -40 °C 260 30 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY Matte Tin (Sn) NO LEAD UNSPECIFIED 9.7 mm 26.6 mm 36.9 mm MICRON TECHNOLOGY INC MODULE-10 compliant 8542.31.00.01 Micron
MTEDCAR002SAJ-1M2IT
Micron Technology Inc
$26.7530 Yes Obsolete USB YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 30 MBps 3.5 V 2.85 V INDUSTRIAL R-XXMA-N10 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO LEAD UNSPECIFIED 9.7 mm 26.6 mm 36.9 mm MICRON TECHNOLOGY INC MODULE-10 compliant 8542.31.00.01
SFCF0512H1BK2TO-I-MS-553-SMA
Swissbit
$26.8222 Obsolete ATA; PCMCIA; PC-AT 16 YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS ALSO OPRATES AT 5V IDE 66 MBps 3.63 V 2.97 V INDUSTRIAL R-XUUC-N50 85 °C -40 °C 50 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 4.1 mm 36.4 mm 42.8 mm SWISSBIT AG PC CARD-50 compliant 8542.31.00.01 Swissbit
SFCF0256H1BK1TO-C-MS-553-SMA
Swissbit
$27.0700 Obsolete ATA; PCMCIA; PC-AT 16 YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS ALSO OPRATES AT 5V IDE 66 MBps 3.63 V 2.97 V COMMERCIAL R-XUUC-N50 70 °C 50 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 4.1 mm 36.4 mm 42.8 mm SWISSBIT AG PC CARD-50 compliant 8542.31.00.01