Parametric results for: PCF8574ATS/3,118 under Parallel IO Ports

Filter Your Search

1 - 10 of 15,170 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FXL6408UMX
onsemi
$0.4341 Yes Active 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 3.6 V 1.65 V INDUSTRIAL R-XQCC-N16 e4 1 85 °C -40 °C 260 30 16 UNSPECIFIED VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 550 µm 1.8 mm 2.6 mm ONSEMI UMLP-16 523BF compliant EAR99 8542.39.00.01 onsemi
PCF8574TS/3,112
NXP Semiconductors
$0.4400 Yes Obsolete 8 100 kHz 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 6 V 2.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY LSSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.5 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS 4.40 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20 SOT266-1 compliant 8542.39.00.01 NXP SSOP2 20
PCF8574AT/3,512
NXP Semiconductors
$0.4500 Yes Obsolete 8 100 kHz 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 100 mA 6 V 2.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm NXP SEMICONDUCTORS 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16 SOT162-1 compliant 8542.39.00.01 NXP SOP 16
PCF8574PWG4
Texas Instruments
$0.4815 Yes Yes Obsolete 8 8 100 kHz 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 100 µA 6 V 2.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP20,.25 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 20
PCA9557D,112
NXP Semiconductors
$0.5238 Yes Obsolete 8 400 kHz 8 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 SOT109-1 compliant 8542.39.00.01 NXP SOP 16
STMPS2272MTR
STMicroelectronics
$0.5357 Yes Obsolete YES 1 5.5 V 2.7 V 5 V R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOP-8 compliant EAR99 8542.39.00.01 STMicroelectronics SOIC 8 NO POWER SUPPLY SUPPORT CIRCUIT 2
STMPS2262MTR
STMicroelectronics
$0.5419 Yes Obsolete STMICROELECTRONICS SOP-8 compliant EAR99 8542.39.00.01 STMicroelectronics SOIC 8
TCA9554ADBR
Texas Instruments
$0.5693 Yes Yes Active 8 8 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 1.65 V INDUSTRIAL R-PDSO-G16 e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP-16 compliant EAR99 Texas Instruments
PCA9554D,112
NXP Semiconductors
$0.5800 Yes Obsolete 8 400 kHz 8 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 100 mA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm NXP SEMICONDUCTORS SOP-16 SOT162-1 compliant 8542.39.00.01 NXP SOP 16
PCA9554DB,112
NXP Semiconductors
$0.5821 Yes Obsolete 8 400 kHz 8 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 100 mA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP-16 SOT338-1 compliant 8542.39.00.01 NXP SSOP1 16