-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced dual channel power switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6937
|
Newark | Dfd Thyr Triac & Rectifier |Stmicroelectronics STMPS2272MTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4610 | Buy Now |
|
STMicroelectronics | Enhanced dual channel power switches RoHS: Compliant Min Qty: 1 | 0 |
|
$0.5000 / $0.8600 | Buy Now |
|
Bristol Electronics | 12592 |
|
RFQ | ||
|
Rochester Electronics | STMPS2272 - 1.0A Active-High Dual Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 12500 |
|
$0.7480 / $0.8800 | Buy Now |
|
Chip1Cloud | Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 1A 8-Pin SO N T/R / IC DUAL POWER SWITCH 1A 8SO | 55155 |
|
RFQ | |
DISTI #
3367240RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3985 / $0.6393 | Buy Now |
DISTI #
3367240
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3985 / $0.8296 | Buy Now |
DISTI #
3367240
|
Farnell | POWER LOAD SW, HIGH SIDE, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4392 / $1.2924 | Buy Now |
DISTI #
3367240RL
|
Farnell | POWER LOAD SW, HIGH SIDE, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.4392 / $0.6048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STMPS2272MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STMPS2272MTR
STMicroelectronics
Enhanced dual channel power switches
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |