-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fully Configurable 8-Bit I2C-Controlled GPIO Expander, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8821
|
Newark | I/O Expander, 8 I/O, Umlp-16, No. Of Bits:8Bit, Interfaces:I2C, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Ic Case/Package:Umlp, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Onsemi FXL6408UMX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3028 |
|
$0.3390 / $0.6660 | Buy Now |
DISTI #
08AK6024
|
Newark | Fully Configurable 8-Bit I2C-Controlled Gpio Expander/ Reel |Onsemi FXL6408UMX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4668 |
|
$0.3390 / $0.6660 | Buy Now |
DISTI #
63W2895
|
Newark | Fully Configurable 8-Bit I2C-Controlled Gpio Expander/ Reel |Onsemi FXL6408UMX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2160 / $0.2800 | Buy Now |
DISTI #
FXL6408UMXCT-ND
|
DigiKey | IC XPNDR 400KHZ I2C 16UMLP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18590 In Stock |
|
$0.2117 / $0.6400 | Buy Now |
DISTI #
FXL6408UMX
|
Avnet Americas | 8-Bit I2C-Controlled GPIO Expander 16-Pin UMLP T/R - Tape and Reel (Alt: FXL6408UMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2101 / $0.2507 | Buy Now |
DISTI #
08AK6024
|
Avnet Americas | 8-Bit I2C-Controlled GPIO Expander 16-Pin UMLP T/R - Product that comes on tape, but is not reeled (Alt: 08AK6024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 4668 Partner Stock |
|
$0.3560 / $0.6660 | Buy Now |
DISTI #
54AH8821
|
Avnet Americas | 8-Bit I2C-Controlled GPIO Expander 16-Pin UMLP T/R - Product that comes on tape, but is not reeled (Alt: 54AH8821) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 100 Partner Stock |
|
$0.3560 / $0.6660 | Buy Now |
DISTI #
512-FXL6408UMX
|
Mouser Electronics | Interface - I/O Expanders 8-Bit I2C-Controlled GPIO Expander RoHS: Compliant | 3824 |
|
$0.2100 / $0.6400 | Buy Now |
DISTI #
A03:0893_13331780
|
Arrow Electronics | I2C Interface 400kHz 3.6V 16-Pin UQFN T/R Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Asia - 5000 |
|
$0.4098 / $0.5845 | Buy Now |
DISTI #
V72:2272_06339876
|
Arrow Electronics | I2C Interface 400kHz 3.6V 16-Pin UQFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2329 Container: Cut Strips | Americas - 2479 |
|
$0.2274 / $0.5737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FXL6408UMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FXL6408UMX
onsemi
Fully Configurable 8-Bit I2C-Controlled GPIO Expander, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | UMLP-16 | |
Manufacturer Package Code | 523BF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.8 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |