-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced dual channel power switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6935
|
Newark | Dfd Thyr Triac & Rectifier |Stmicroelectronics STMPS2262MTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4690 | Buy Now |
DISTI #
497-10056-1-ND
|
DigiKey | IC PWR SWITCH 1:2 8SO Min Qty: 1 Lead time: 54 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1279 In Stock |
|
$0.4000 / $0.8800 | Buy Now |
DISTI #
V79:2366_17777418
|
Arrow Electronics | Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 1A 8-Pin SO N T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1110 | Americas - 132 |
|
$0.3000 | Buy Now |
|
STMicroelectronics | Enhanced dual channel power switches RoHS: Compliant Min Qty: 1 | 2159 |
|
$0.7100 / $0.8500 | Buy Now |
DISTI #
26111775
|
Verical | Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 1A 8-Pin SO N T/R Min Qty: 19 Package Multiple: 1 Date Code: 1110 | Americas - 132 |
|
$0.3000 | Buy Now |
|
Bristol Electronics | 1894 |
|
RFQ | ||
|
Quest Components | 1515 |
|
$0.5600 / $1.6000 | Buy Now | |
|
ComSIT USA | ENHANCED POWER SWITCH Parallel I/O Port, 4 I/O, CMOS, PDSO8 RoHS: Compliant | Europe - 2500 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 1448 |
|
RFQ | |
|
Chip1Cloud | Enhanced Power Switch | 1940 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STMPS2262MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STMPS2262MTR
STMicroelectronics
Enhanced dual channel power switches
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |