-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9557 - 8-bit I2C-bus and SMBus I/O port with reset SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Rochester Electronics | PCA9557D - 8-bit I2C-bus and SMBus I/O port with reset RoHS: Compliant Status: Obsolete Min Qty: 1 | 200 |
|
$0.5758 / $0.6774 | Buy Now |
DISTI #
2212102
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 200 |
|
$0.5295 / $1.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9557D,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9557D,112
NXP Semiconductors
PCA9557 - 8-bit I2C-bus and SMBus I/O port with reset SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9557D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9557D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9557DRG4 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | PCA9557D,112 vs PCA9557DRG4 |
PCA9557DG4 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | PCA9557D,112 vs PCA9557DG4 |
935270674118 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Parallel IO Port | NXP Semiconductors | PCA9557D,112 vs 935270674118 |
PCA9557D,118 | PCA9557 - 8-bit I2C-bus and SMBus I/O port with reset SOP 16-Pin | NXP Semiconductors | PCA9557D,112 vs PCA9557D,118 |
PCA9557D | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-SOIC -40 to 85 | Texas Instruments | PCA9557D,112 vs PCA9557D |
935270674112 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Parallel IO Port | NXP Semiconductors | PCA9557D,112 vs 935270674112 |
PCA9557D-T | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Parallel IO Port | NXP Semiconductors | PCA9557D,112 vs PCA9557D-T |
PCA9557DT | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-SOIC -40 to 85 | Texas Instruments | PCA9557D,112 vs PCA9557DT |