Part Details for MAQ31751AL by Dynex Semiconductor
Overview of MAQ31751AL by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MAQ31751AL
MAQ31751AL CAD Models
MAQ31751AL Part Data Attributes:
|
MAQ31751AL
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAQ31751AL
Dynex Semiconductor
Memory Management Unit, 16-Bit, 256 Pages, CMOS, CPGA68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Additional Feature | INTEGRATED BLOCK PROTECTION UNIT | |
Address Bus Width | 16 | |
Address Translation Time-Max | 40 ns | |
Bus Compatibility | MA31750; MAS281 | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P68 | |
Low Power Mode | NO | |
Number of Addressable Pages | 256 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MEMORY MANAGEMENT UNIT |