Parametric results for: IS61VVF102436B under SRAMs

Filter Your Search

1 - 10 of 539,038 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AP3983BMTR-G1
Diodes Incorporated
$0.2920 Yes Yes Obsolete STANDARD SRAM e3 1 260 30 MATTE TIN DIODES INC compliant EAR99 8542.32.00.41 Diodes Incorporated 2021-09-03 21:18:07 12 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.20 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
AP3983DP7-G1
Diodes Incorporated
$0.2961 Yes Yes Obsolete STANDARD SRAM e3 260 30 MATTE TIN DIODES INC compliant EAR99 8542.32.00.41 Diodes Incorporated 2021-08-03 10:04:17 12 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.20 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
AP3983CMTR-G1
Diodes Incorporated
$0.3144 Yes Obsolete STANDARD SRAM e3 260 MATTE TIN DIODES INC compliant EAR99 8542.32.00.41 Diodes Incorporated 2019-03-21 19:00:43 12 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.20 [object Object],[object Object],[object Object] [object Object],[object Object],[object Object],[object Object],[object Object]
23K256-I/P
Microchip Technology Inc
$0.5770 Yes Yes Active 262.144 kbit 8 32KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 32000 32.768 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 Microchip 2023-03-07 16:10:32 12 RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object],[object ... more DIP DIP-8 8 12 569.675 6836.1 Microchip 23K256-I/P SRAM Memory, 256kbit, 2.7 → 3.6 V, 25ns 8-Pin PDIP 486.7 5840.4 Industrial: -40C to +85C 80 YES 1333-86-4 [object Object]
23LC512-I/SN
Microchip Technology Inc
$0.6270 Yes Active 524.288 kbit 8 64KX8 5 V 20 MHz STANDARD SRAM SEPARATE 1 1 64000 65.536 k SYNCHRONOUS 3-STATE NO SERIAL 10 µA 2.5 V 10 µA 5.5 V 2.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 Microchip 2023-03-07 16:10:32 12 RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object],[object ... more MICROCHIP - 23LC512-I/SN - SRAM, 512 Kbi... more 78 936 Industrial: -40C to +85C 91 YES 1333-86-4 [object Object]
N25S830HAS22I
onsemi
$0.6522 Yes Active 262.144 kbit 8 32KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1, (3 LINE) 32000 32.768 k SYNCHRONOUS 3-STATE SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.91 mm ONSEMI compliant EAR99 8542.32.00.41 onsemi 2024-09-19 14:45:22 12 RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more SOIC-8 Narrow Body 0.150 INCH, GREEN, PLASTIC, SOIC-8 8 12 66.775 801.3 81.78 981.36 Industrial: -40C to +85C 94 YES 1333-86-4 1037592 751AZ
23K256T-I/SN
Microchip Technology Inc
$0.6527 Yes Yes Active 262.144 kbit 8 32KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 32000 32.768 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 Microchip 2023-03-07 16:10:32 12 RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object],[object ... more SOIC 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 8 MICROCHIP - 23K256T-I/SN - 256K, 32K X 8... more 78 936 Industrial: -40C to +85C 90 YES 1333-86-4 [object Object]
23K640-I/SN
Microchip Technology Inc
$0.6555 Yes Yes Active 65.536 kbit 8 8KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 Microchip 2023-06-22 02:40:13 12 RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object],[object ... more SOIC 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 8 64K,8K X 8 2.7V Ser SRAM,23K640-I/SN 78 936 Industrial: -40C to +85C 90 YES 1333-86-4 [object Object]
IS62WV6416FBLL-45TLI-TR
Integrated Silicon Solution Inc
$0.6631 Yes Active STANDARD SRAM NOT SPECIFIED NOT SPECIFIED INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc. 2022-07-24 21:13:38 12 RoHS 2 (2015/863/EU) 2023-06-14 e DRC Conflict Free CMRT V6.01 [object Object],[object Object],[object Object],[object Object]
IS61WV12816EFBLL-10TLI-TR
Integrated Silicon Solution Inc
$0.6794 Yes Active 2.0972 Mbit 16 128KX16 3 V 10 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 2.4 V 35 µA 3.6 V 2.4 V CMOS R-PDSO-G44 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.A 8542.32.00.41 12 RoHS 2 (2015/863/EU) 2023-06-14 e DRC Conflict Free CMRT V6.01 [object Object],[object Object],[object Object],[object Object] Industrial: -40C to +85C