Filter Your Search
1 - 10 of 12 results
|
IS61VVF102436B-7.5TQLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 7.5 ns | 117 MHz | CACHE SRAM | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 120 mA | 1.7 V | 250 µA | 1.89 V | 1.71 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IS61VVF102436B-7.5B2L
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 7.5 ns | 117 MHz | CACHE SRAM | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 240 µA | 1.89 V | 1.71 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 3.5 mm | 22 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | BGA | BGA, BGA119,7X17,50 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
IS61VVF102436B-7.5TQ
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 7.5 ns | 117 MHz | CACHE SRAM | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 115 mA | 1.7 V | 240 µA | 1.89 V | 1.71 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | QFP | 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IS61VVF102436B-7.5TQL
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 7.5 ns | 117 MHz | CACHE SRAM | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 115 mA | 1.7 V | 240 µA | 1.89 V | 1.71 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IS61VVF102436B-7.5B2
Integrated Silicon Solution Inc
|
Check for Price | No | Active | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 7.5 ns | 117 MHz | CACHE SRAM | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 240 µA | 1.89 V | 1.71 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 3.5 mm | 22 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | BGA | BGA, BGA119,7X17,50 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
IS61VVF102436B-7.5B3I
Integrated Silicon Solution Inc
|
Check for Price | No | Active | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 7.5 ns | 117 MHz | CACHE SRAM | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 120 mA | 1.7 V | 250 µA | 1.89 V | 1.71 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED SILICON SOLUTION INC | BGA | TBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IS61VVF102436B-7.5B2LI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 7.5 ns | 117 MHz | CACHE SRAM | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 250 µA | 1.89 V | 1.71 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 3.5 mm | 22 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | BGA | BGA, BGA119,7X17,50 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IS61VVF102436B-7.5B3L
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 7.5 ns | 117 MHz | CACHE SRAM | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 115 mA | 1.7 V | 240 µA | 1.89 V | 1.71 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED SILICON SOLUTION INC | BGA | TBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IS61VVF102436B-7.5B2I
Integrated Silicon Solution Inc
|
Check for Price | No | Active | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 7.5 ns | 117 MHz | CACHE SRAM | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 250 µA | 1.89 V | 1.71 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 3.5 mm | 22 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | BGA | BGA, BGA119,7X17,50 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IS61VVF102436B-7.5B3
Integrated Silicon Solution Inc
|
Check for Price | No | Active | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 7.5 ns | 117 MHz | CACHE SRAM | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 115 mA | 1.7 V | 240 µA | 1.89 V | 1.71 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED SILICON SOLUTION INC | BGA | TBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |