Parametric results for: CY7C1386D-167BZC under SRAMs

Filter Your Search

1 - 10 of 539,038 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
R1LV0216BSB-5SI#B1
Renesas Electronics Corporation
$0.2215 Yes Yes Active 2.0972 Mbit 16 128KX16 3 V 55 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 µA 2 V 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G44 3 85 °C -40 °C 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm RENESAS ELECTRONICS CORP TSOP(44) 44 PTSB0044GH compliant 3A991.B.2.A 8542.32.00.41 Renesas Electronics
AP3983DP7-G1
Diodes Incorporated
$0.3011 Yes Yes Obsolete STANDARD SRAM e3 260 30 MATTE TIN DIODES INC compliant EAR99 8542.32.00.41 Diodes Incorporated
AP3983CMTR-G1
Diodes Incorporated
$0.3201 Yes Obsolete STANDARD SRAM e3 260 MATTE TIN DIODES INC compliant EAR99 8542.32.00.41 Diodes Incorporated
AP3983BMTR-G1
Diodes Incorporated
$0.4175 Yes Yes Obsolete STANDARD SRAM e3 1 260 30 MATTE TIN DIODES INC compliant EAR99 8542.32.00.41 Diodes Incorporated
23K256-I/P
Microchip Technology Inc
$0.5375 Yes Yes Active 262.144 kbit 8 32KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 32000 32.768 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 8 compliant EAR99 8542.32.00.51 Microchip DIP-8
N25S830HAS22I
onsemi
$0.6521 Yes Active 262.144 kbit 8 32KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1, (3 LINE) 32000 32.768 k SYNCHRONOUS 3-STATE SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.91 mm ONSEMI SOIC-8 Narrow Body 8 751AZ compliant EAR99 8542.32.00.41 onsemi 0.150 INCH, GREEN, PLASTIC, SOIC-8
IS62WV6416FBLL-45TLI-TR
Integrated Silicon Solution Inc
$0.6631 Yes Active STANDARD SRAM NOT SPECIFIED NOT SPECIFIED INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc.
IS61WV12816EFBLL-10TLI-TR
Integrated Silicon Solution Inc
$0.6794 Yes Active 2.0972 Mbit 16 128KX16 3 V 10 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 2.4 V 35 µA 3.6 V 2.4 V CMOS R-PDSO-G44 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.A 8542.32.00.41
IS61WV25616EFBLL-10BLI-TR
Integrated Silicon Solution Inc
$0.6823 Active 4.1943 Mbit 16 256KX16 3 V 10 ns STANDARD SRAM COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 2 V 35 µA 3.6 V 2.4 V CMOS R-PBGA-B48 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC unknown 3A991.B.2.A 8542.32.00.41 MINIBGA-48
IS61WV5128FBLL-10TLI-TR
Integrated Silicon Solution Inc
$0.6823 Yes Active STANDARD SRAM NOT SPECIFIED NOT SPECIFIED INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc.