-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2Mb Advanced LPSRAM (128k word x 16bit), TSOP(44), /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6950
|
Newark | Lpsram, 2Mbit, -40 To 85Deg C Rohs Compliant: Yes |Renesas R1LV0216BSB-5SI#B1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$2.4200 / $3.1700 | Buy Now |
DISTI #
R1LV0216BSB-5SI#B1-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 18 Weeks Container: Tube |
180 In Stock |
|
$2.1951 / $3.1000 | Buy Now |
DISTI #
R1LV0216BSB-5SI#B1
|
Avnet Americas | SRAM 2MB ADV. 3V TSOP44 55NS -40TO85C - Trays (Alt: R1LV0216BSB-5SI#B1) RoHS: Compliant Min Qty: 270 Package Multiple: 135 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.7526 / $2.0010 | Buy Now |
DISTI #
66AH6950
|
Avnet Americas | SRAM 2MB ADV. 3V TSOP44 55NS -40TO85C (Alt: 66AH6950) RoHS: Compliant Package Multiple: 1 Lead time: 24 Weeks, 4 Days | 0 |
|
$3.1300 | Buy Now |
DISTI #
968-R1LV0216BSB5SIB1
|
Mouser Electronics | SRAM SRAM 2MB ADV. 3V TSOP44 55NS -40TO85C RoHS: Compliant | 121 |
|
$2.1600 / $3.1000 | Buy Now |
|
Future Electronics | SRAM Memory IC 16Mb (1M x 16) Parallel 55ns 48-TFBGA (7.5x8.5) RoHS: Compliant pbFree: Yes Min Qty: 810 Package Multiple: 135 Container: Tray | 0Tray |
|
$1.9300 / $2.0100 | Buy Now |
|
Renesas Electronics America | IC SRAM 2MBIT PARALLEL 44TSOP II Min Qty: 1 Container: Tube | 180 |
|
$2.1951 / $3.1000 | Buy Now |
DISTI #
71241005
|
Verical | SRAM Chip Async Single 3V/3.3V 2M-bit 128K x 16 55ns 44-Pin TSOP-II Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2333 | Americas - 200 |
|
$4.0375 / $4.2375 | Buy Now |
|
Quest Components | 152 |
|
$8.8375 / $11.3625 | Buy Now | |
DISTI #
R1LV0216BSB-5SI#B1
|
Avnet Americas | SRAM 2MB ADV. 3V TSOP44 55NS -40TO85C - Trays (Alt: R1LV0216BSB-5SI#B1) RoHS: Compliant Min Qty: 270 Package Multiple: 135 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.7526 / $2.0010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1LV0216BSB-5SI#B1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LV0216BSB-5SI#B1
Renesas Electronics Corporation
2Mb Advanced LPSRAM (128k word x 16bit), TSOP(44), /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP(44) | |
Pin Count | 44 | |
Manufacturer Package Code | PTSB0044GH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for R1LV0216BSB-5SI#B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1LV0216BSB-5SI#B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1LV0216BSB-5SI#B0 | 2Mb Advanced LPSRAM (128k word x 16bit), TSOP(44), /Tray | Renesas Electronics Corporation | R1LV0216BSB-5SI#B1 vs R1LV0216BSB-5SI#B0 |
R1LV0216BSB-5SI#S0 | 2Mb Advanced LPSRAM (128k word x 16bit), TSOP(44), /Embossed Tape | Renesas Electronics Corporation | R1LV0216BSB-5SI#B1 vs R1LV0216BSB-5SI#S0 |