Parametric results for: OTP ROMs

Filter Your Search

1 - 10 of 39,010 results

|
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
AM27X256-200JC
Spansion
Check for Price Obsolete 1.536 kbit 1 1.5KX1 5 V 200 ns OTP ROM 1 1500 32.768 k ASYNCHRONOUS SERIAL 20 nA 5.5 V 2.65 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm SPANSION INC QFJ QCCJ, 32 unknown EAR99 8542.32.00.71
M27C256B-20M3
STMicroelectronics
Check for Price No No Obsolete 1.536 kbit 1 1.5KX1 2.7 V 150 ns OTP ROM COMMON 1 1500 32.768 k ASYNCHRONOUS 3-STATE SERIAL 12.75 V 100 µA 20 nA 5.5 V 2.65 V CMOS AUTOMOTIVE R-PDSO-G28 Not Qualified e0 125 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL STMICROELECTRONICS not_compliant EAR99 8542.32.00.71
BQ2026DBZR
Texas Instruments
$0.5431 Yes Yes Active 1.536 kbit 1 1.5KX1 16.67 kHz OTP ROM COMMON 1 1500 1.536 k ASYNCHRONOUS OPEN-DRAIN SERIAL 20 nA 5.5 V 2.65 V CMOS OTHER R-PDSO-G3 Not Qualified e4 1 70 °C -20 °C 260 NOT SPECIFIED 3 PLASTIC/EPOXY SOP TO-236 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.12 mm 2.92 mm 1.3 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments
BQ2024DBZR
Texas Instruments
$0.6690 Yes Yes Active 1.536 kbit 1 1.5KX1 2.7 V 16.67 kHz OTP ROM ORGANIZED AS 6 PAGES OF 32 BYTES EACH COMMON 1 1500 1.536 k ASYNCHRONOUS OPEN-DRAIN SERIAL 20 nA 5.5 V 2.65 V CMOS OTHER R-PDSO-G3 Not Qualified e4 1 70 °C -20 °C 260 NOT SPECIFIED 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.12 mm 2.92 mm 1.3 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 Texas Instruments
BQ2026LPR
Texas Instruments
$0.5946 Yes Yes Active 1.536 kbit 1 1.5KX1 16.67 kHz OTP ROM COMMON 1 1500 1.536 k ASYNCHRONOUS OPEN-DRAIN SERIAL 20 nA 5.5 V 2.65 V CMOS OTHER O-XBCY-T3 Not Qualified e3 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM 5.34 mm 4.3 mm 4.3 mm TEXAS INSTRUMENTS INC TO-92, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments
UT28F64LVC-55PCC
Cobham Semiconductor Solutions
Check for Price Obsolete 1.536 kbit 1 1.5KX1 3.3 V 55 ns OTP ROM 1 1500 8.192 k ASYNCHRONOUS SERIAL 20 nA 5.5 V 2.65 V CMOS MILITARY R-CDIP-T28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.445 mm 35.56 mm 15.24 mm AEROFLEX COLORADO SPRINGS DIP DIP, 28 unknown EAR99 8542.32.00.71
BQ2024DBZRG4
Texas Instruments
Check for Price No Obsolete 1.536 kbit 1 1.5KX1 16.67 kHz OTP ROM ORGANIZED AS 6 PAGES OF 32 BYTES EACH COMMON 1 1500 1.536 k ASYNCHRONOUS OPEN-DRAIN SERIAL 20 nA 5.5 V 2.65 V CMOS OTHER R-PDSO-G3 Not Qualified e4 1 70 °C -20 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.12 mm 2.92 mm 1.3 mm TEXAS INSTRUMENTS INC SOT-23 TSSOP, TO-236 3 compliant EAR99 8542.32.00.71
AM27X256-200JI
Spansion
Check for Price Obsolete 1.536 kbit 1 1.5KX1 5 V 200 ns OTP ROM 1 1500 32.768 k ASYNCHRONOUS SERIAL 20 nA 5.5 V 2.65 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm SPANSION INC QFJ QCCJ, 32 unknown EAR99 8542.32.00.71
BQ2024LPR
Texas Instruments
Check for Price No Obsolete 1.536 kbit 1 1.5KX1 2.7 V 16.67 kHz OTP ROM ORGANIZED AS 6 PAGES OF 32 BYTES EACH COMMON 1 1500 1.536 k ASYNCHRONOUS OPEN-DRAIN SERIAL 20 nA 5.5 V 2.65 V CMOS OTHER O-XBCY-W3 Not Qualified 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO WIRE 1.27 mm BOTTOM TEXAS INSTRUMENTS INC TO-92 TO-92, SIP3,.1,50 3 not_compliant EAR99 8542.32.00.71
5962F0151702VXC
Cobham Power Products
Check for Price Obsolete 1.536 kbit 1 1.5KX1 2.7 V 65 ns OTP ROM 1 1500 32.768 k ASYNCHRONOUS SERIAL 50 µA 5.5 V 2.65 V CMOS MILITARY R-XDFP-F28 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class V 300k Rad(Si) V 28 UNSPECIFIED DFP RECTANGULAR FLATPACK YES GOLD FLAT 1.27 mm DUAL 2.921 mm 12.446 mm AEROFLEX PLAINVIEW DFP DFP, 28 unknown EAR99 8542.32.00.71