-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5K Bit Serial EPROM with SDQ Interface 3-SOT-23 -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ2024DBZR-ND
|
DigiKey | IC EPROM 1.5KBIT SGL WIRE SOT23 Min Qty: 347 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
37084 In Stock |
|
$0.8700 | Buy Now |
DISTI #
296-21948-1-ND
|
DigiKey | IC EPROM 1.5KBIT SGL WIRE SOT23 Min Qty: 347 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9606 | Buy Now |
DISTI #
595-BQ2024DBZR
|
Mouser Electronics | EPROM 1.5K Bit Serial EPROM RoHS: Compliant | 0 |
|
$0.9160 / $1.3300 | Order Now |
|
Rochester Electronics | BQ2024 1.5K Bit Serial EPROM with SDQ Interface RoHS: Compliant Status: Active Min Qty: 1 | 37084 |
|
$0.7438 / $0.8750 | Buy Now |
|
Ameya Holding Limited | IC OTP 1.5KBIT SOT23-3 | 381000 |
|
RFQ | |
|
Chip1Cloud | IC OTP 1.5KBIT SDQ SOT23-3 | 14000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2024DBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2024DBZR
Texas Instruments
1.5K Bit Serial EPROM with SDQ Interface 3-SOT-23 -20 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ORGANIZED AS 6 PAGES OF 32 BYTES EACH | |
Clock Frequency-Max (fCLK) | 0.01667 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Memory Density | 1536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 1536 words | |
Number of Words Code | 1500 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1.5KX1 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max | 0.00002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for BQ2024DBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2024DBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2024DBZRG4 | 1.5K Bit Serial EPROM with SDQ Interface 3-SOT-23 -20 to 70 | Texas Instruments | BQ2024DBZR vs BQ2024DBZRG4 |