Part Details for BQ2024LPR by Texas Instruments
Overview of BQ2024LPR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ2024LPR
BQ2024LPR CAD Models
BQ2024LPR Part Data Attributes:
|
BQ2024LPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2024LPR
Texas Instruments
IC 1.5K X 1 OTPROM, BCY3, TO-92, 3 PIN, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | ORGANIZED AS 6 PAGES OF 32 BYTES EACH | |
Clock Frequency-Max (fCLK) | 0.01667 MHz | |
I/O Type | COMMON | |
JESD-30 Code | O-XBCY-W3 | |
Memory Density | 1536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 1536 words | |
Number of Words Code | 1500 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1.5KX1 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.00002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |