Filter Your Search
31 - 40 of 10,109 results
|
K3N6C3000E-DC15
Samsung Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 150 ns | MASK ROM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 50 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.42 mm | 15.24 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, DIP42,.6 | 42 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
HN62314BP-17
Hitachi Ltd
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 170 ns | MASK ROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 30 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.9 mm | 15.24 mm | HITACHI LTD | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||
|
MAT3864C60CS
Dynex Semiconductor
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 150 ns | MASK ROM | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
AM27X040-120EC
AMD
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | MASK ROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ADVANCED MICRO DEVICES INC | TSOP | TSOP1, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||
|
HN62314BTT-17
Hitachi Ltd
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 170 ns | MASK ROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | HITACHI LTD | TSOP2 | TSOP2, | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
HS-83C55RH-Q
Harris Semiconductor
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 150 ns | MASK ROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | SERIAL | 60 µA | CMOS | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
MB834000AL-40PFTR
FUJITSU Semiconductor Limited
|
Check for Price | No | Contact Manufacturer | 4.1943 Mbit | 8 | 512KX8 | 3 V | 400 ns | MASK ROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 10 µA | 12 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.6,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | FUJITSU LTD | TSSOP, TSSOP32,.6,20 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||
|
HM23C1024-15
Hualon Microelectronics Corp
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 140 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 36.703 mm | 15.24 mm | HUALON MICROELECTRONICS CORP | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
X15SS88NNCFE
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | ZARLINK SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||
|
X15SR88NNTCB
Microsemi Corporation
|
Check for Price | Obsolete | MICROSEMI CORP | , | compliant | EAR99 | 8542.32.00.71 |