Filter Your Search
21 - 30 of 10,109 results
|
LH532000BD
Sharp Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 150 ns | MASK ROM | CONFIGURABLE AS 128K X 16 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SHARP CORP | 0.600 INCH, PLASTIC, DIP-40 | unknown | |||||||||||||||||||||
|
GM23C32000-15
SK Hynix Inc
|
Check for Price | No | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 25 ns | MASK ROM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 100 µA | 60 µA | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SK HYNIX INC | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
KM23C4200B-25
Samsung Semiconductor
|
Check for Price | No | No | Contact Manufacturer | 4.1943 Mbit | 16 | 256KX16 | 5 V | 250 ns | MASK ROM | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 50 µA | 50 µA | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP32,.6 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||
|
HY23V08000D-100
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 150 ns | MASK ROM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 50 µA | 35 µA | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MAGNACHIP SEMICONDUCTOR LTD | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
HB23C64C-Y-000
Hughes Aircraft
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | MASK ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 35 µA | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HUGHES AIRCRAFT | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||
|
KM23C8000BG-10
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 100 ns | MASK ROM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 20.47 mm | 11.43 mm | SAMSUNG SEMICONDUCTOR INC | SOP, SOP32,.56 | unknown | EAR99 | 8542.32.00.71 | SOIC | 32 | ||||||||
|
EPC065HEC0
Epson Electronics America Inc
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 200 ns | MASK ROM CARD | 16 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | X-XXMA-X50 | Not Qualified | 60 °C | 50 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SEIKO EPSON CORP | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||
|
LH538100D-20
Sharp Corp
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 200 ns | MASK ROM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.2 mm | 41 mm | 15.24 mm | SHARP CORP | 0.600 INCH, PLASTIC, DIP-32 | unknown | |||||||||||||||
|
HN62344BP
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 110 ns | MASK ROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.9 mm | 15.24 mm | HITACHI LTD | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.71 | DIP | 32 | ||||||||
|
TMS4732-15NL
Texas Instruments
|
Check for Price | No | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 150 ns | MASK ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.75 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.32.00.71 |