Filter Your Search
11 - 20 of 10,109 results
|
HN62435TT-15
Hitachi Ltd
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 250 ns | MASK ROM | USER CONFIGURABLE AS 256K X 16; TTL COMPATIBLE I/O | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | HITACHI LTD | TSOP2 | TSOP2, | 44 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
KM23C32000CT-10
Samsung Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 100 ns | MASK ROM | CONFIGURABLE AS 2M X 16 | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 50 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | EAR99 | 8542.32.00.71 | |||||
|
K3N7V1000C-YC12
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 120 ns | MASK ROM | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 30 µA | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 16.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | TSOP1, TSSOP48,.71,20 | 48 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
GM23C64001-12
LG Semicon Co Ltd
|
Check for Price | No | Transferred | 67.1089 Mbit | 8 | 8MX8 | 5 V | 120 ns | MASK ROM | 8000000 | 8.3886 M | 100 µA | CMOS | COMMERCIAL | R-PDIP-T36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
IMP23201D-11
Imp Inc
|
Check for Price | No | Obsolete | 3.072 kbit | 8 | 384X8 | 5 V | 900 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 50 µA | MOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | IMP INC | DIP, DIP32,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
AM27X020-205PI
AMD
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 42.164 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||
|
KM23V4100DET
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 120 ns | MASK ROM | USER CONFIGURABLE AS 256K X 16; CAN ALSO OPERATE AT 3V TO 3.6V SUPPLY | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 30 µA | 25 µA | 3.3 V | 2.7 V | CMOS | OTHER | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | EAR99 | 8542.32.00.71 | ||||
|
KM23C4100BFP1-20
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 200 ns | MASK ROM | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQFP-G44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQFP | QFP44,.7SQ,32 | SQUARE | FLATPACK, WINDOW | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 2.8 mm | 14 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | WQFP, QFP44,.7SQ,32 | 44 | compliant | EAR99 | 8542.32.00.71 | ||||
|
GM23V8100A-15
SK Hynix Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 150 ns | MASK ROM | IT ALSO OPERATES AT 3.3 V NOMINAL SUPPLY VOLTAGE | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 42.0375 mm | 15.24 mm | SK HYNIX INC | DIP, DIP42,.6 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
HY23V08000S-100
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 8.3886 Mbit | 8 | 1MX8 | 5 V | 120 ns | MASK ROM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 50 µA | 35 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MAGNACHIP SEMICONDUCTOR LTD | unknown | EAR99 | 8542.32.00.71 |