Filter Your Search
41 - 50 of 10,109 results
|
GM23C16000BFW-12
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 120 ns | MASK ROM | 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | unknown | ||||||||||||||
|
KM23V8105DG-10
Samsung Semiconductor
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 100 ns | MASK ROM | TTL COMPATIBLE I/O | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 60 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.1 mm | 28.5 mm | 12.6 mm | SAMSUNG SEMICONDUCTOR INC | unknown | SOIC | SOP, | 44 | EAR99 | 8542.32.00.71 | |||||||||||
|
GM23C4000B-15
LG Semicon Co Ltd
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | MASK ROM | 512000 | 524.288 k | 50 µA | 50 µA | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
2580I
NXP Semiconductors
|
Check for Price | Obsolete | 8.192 kbit | 4 | 2KX4 | 5 V | 950 ns | MASK ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-CDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | unknown | , | EAR99 | 8542.32.00.71 | ||||||||||||||||||||
|
K3N3C1000D-TE100
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 100 ns | MASK ROM | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | OTHER | R-PDSO-G44 | Not Qualified | 85 °C | -20 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | compliant | TSOP2 | TSOP2, | 44 | EAR99 | 8542.32.00.71 | ||||||||
|
K3P4C1000E-TC100
Samsung Semiconductor
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 100 ns | MASK ROM | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 240 | 30 | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SAMSUNG SEMICONDUCTOR INC | compliant | TSOP2 | SOP, | 44 | EAR99 | 8542.32.00.71 | |||||||||||||
|
S63512M-C
Gould Ami
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 60 ns | MASK ROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | GOULD AMI | unknown | , | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
H1833CD
Hughes Aircraft
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | MASK ROM | 16-BIT ADDR. MUXED. ON 8 ADDR. LINES | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 µA | CMOS | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HUGHES AIRCRAFT | unknown | , | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
KM23V32000CET
Samsung Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 150 ns | MASK ROM | USER CONFIGURABLE AS 2M X 16; CAN ALSO OPERATE AT 3V TO 3.6V SUPPLY | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 30 µA | 30 µA | 3.3 V | 2.7 V | CMOS | OTHER | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | unknown | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | EAR99 | 8542.32.00.71 | |||||
|
KM23C4100DET
Samsung Semiconductor
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 80 ns | MASK ROM | USER CONFIGURABLE AS 256K X 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | OTHER | R-PDSO-G44 | Not Qualified | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | unknown | TSOP2 | TSOP2, | 44 | EAR99 | 8542.32.00.71 |