Filter Your Search
1 - 10 of 71,234 results
|
CD74HC40105M96
Texas Instruments
|
$0.4784 | Yes | Yes | Active | 64 bit | 4 | 16X4 | 4.5 V | 2.25 µs | 10 MHz | 500 ns | OTHER FIFO | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 6 V | 2 V | CMOS | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
CD74HCT40105E
Texas Instruments
|
$0.5140 | Yes | Active | 64 bit | 4 | 16X4 | 5 V | 2.25 µs | 10 MHz | 100 ns | OTHER FIFO | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
CD74HCT40105M
Texas Instruments
|
$0.5605 | Yes | Yes | Active | 64 bit | 4 | 16X4 | 5 V | 2.25 µs | 10 MHz | 100 ns | OTHER FIFO | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
CD74HC40105E
Texas Instruments
|
$0.6618 | Yes | Active | 64 bit | 4 | 16X4 | 4.5 V | 2.25 µs | 10 MHz | 500 ns | OTHER FIFO | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 6 V | 2 V | CMOS | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
CD40105BE
Texas Instruments
|
$0.6707 | Yes | Active | 64 bit | 4 | 16X4 | 5 V | 420 ns | 1.5 MHz | OTHER FIFO | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 18 V | 3 V | CMOS | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
74HC40105D,652
Nexperia
|
$1.0424 | Yes | Obsolete | 64 bit | 4 | 16X4 | 4.5 V | 600 ns | 71.428 ns | OTHER FIFO | REGISTER BASED; BUBBLE BACK 750NS | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 6 V | 2 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | NEXPERIA | SOP | 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16 | 16 | compliant | EAR99 | 8542.32.00.71 | Nexperia | SOT109-1 | 1993-11-01 | ||||||
|
SN74ALVC7804-40DL
Texas Instruments
|
$4.9471 | Yes | Yes | Active | 9.216 kbit | 18 | 512X18 | 3.3 V | 24 ns | 25 MHz | 40 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 500 nA | 3.6 V | 3.3 V | CMOS | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 18.415 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP56,.4 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74ALVC7804-25DL
Texas Instruments
|
$5.5157 | Yes | Yes | Active | 9.216 kbit | 18 | 512X18 | 3.3 V | 22 ns | 40 MHz | 25 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 nA | 3.6 V | 3.3 V | CMOS | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 18.415 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP56,.4 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
7201LA12TPG
Integrated Device Technology Inc
|
$5.5900 | Yes | Yes | Transferred | 4.608 kbit | 9 | 512X9 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 70 °C | 260 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 34.671 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | PDIP | GREEN, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.32.00.71 | PTG28 | 1988-01-01 | ||||||
|
IDT7201LA50SO
Integrated Device Technology Inc
|
$6.1749 | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 50 ns | 15.38 MHz | 65 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 500 µA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.048 mm | 18.3642 mm | 8.763 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 |